
FLAX300R00A | |
|---|---|
DigiKey Part Number | FLAX300R00A-ND |
Manufacturer | |
Manufacturer Product Number | FLAX300R00A |
Description | RES 300 OHM 0.05% 1/8W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -25°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.220" L x 0.087" W (5.60mm x 2.20mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $12.78950 | $255.79 |
| Unit Price without GST: | $12.78950 |
|---|---|
| Unit Price with GST: | $14.70793 |

