Y0015227R270T9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $41.74570
Datasheet
Image for Y0015227R270T9R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0015227R270T9R

DigiKey Part Number
Y0015227R270T9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y0015227R270T9R
Description
RES 227.27 OHM 1/4W 0.01% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
227.27 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.160" Dia x 0.375" L (4.06mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.16778$9,583.89
Manufacturers Standard Package
Unit Price without GST:$19.16778
Unit Price with GST:$22.04295