
Y175210R1000F0L | |
|---|---|
DigiKey Part Number | Y175210R1000F0L-ND |
Manufacturer | |
Manufacturer Product Number | Y175210R1000F0L |
Description | RES 10.1 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.1 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $187.20080 | $4,680.02 |
| Unit Price without GST: | $187.20080 |
|---|---|
| Unit Price with GST: | $215.28092 |

