750-453

DigiKey Part Number
2946-750-453-ND
Manufacturer
Manufacturer Product Number
750-453
Description
I/O MODULE 4 ANALOG 0-24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
In-Stock: 20
Can ship immediately
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$1,654.00000$1,654.00
10$1,435.31300$14,353.13
Manufacturers Standard Package
Unit Price without GST:$1,654.00000
Unit Price with GST:$1,902.10000