
8506VW-691 | |
|---|---|
DigiKey Part Number | 381-2696-ND |
Manufacturer | |
Manufacturer Product Number | 8506VW-691 |
Description | AC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 79.5mm L x 79.5mm H Ball 31.2 CFM (0.874m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 79.5mm L x 79.5mm H | |
Width | 38.00mm | |
Air Flow | 31.2 CFM (0.874m³/min) | |
Static Pressure | 0.241 in H2O (60.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 3300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 203°F (-40 ~ 95°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 55000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.56000 | $129.56 |
| 10 | $105.18000 | $1,051.80 |
| 25 | $96.21320 | $2,405.33 |
| 50 | $92.08300 | $4,604.15 |
| Unit Price without GST: | $129.56000 |
|---|---|
| Unit Price with GST: | $148.99400 |











