
AC0603JRNPO9BN300 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN300TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN300CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11400 | $1.14 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.06830 | $6.83 |
| 500 | $0.05036 | $25.18 |
| 1,000 | $0.04486 | $44.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03632 | $145.28 |
| 8,000 | $0.03002 | $240.16 |
| 12,000 | $0.02788 | $334.56 |
| 20,000 | $0.02768 | $553.60 |
| 28,000 | $0.02562 | $717.36 |
| 40,000 | $0.02551 | $1,020.40 |
| 48,000 | $0.02546 | $1,222.08 |
| 96,000 | $0.02528 | $2,426.88 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |

