130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO9BN131

DigiKey Part Number
13-CC0805JRNPO9BN131TR-ND - Tape & Reel (TR)
13-CC0805JRNPO9BN131CT-ND - Cut Tape (CT)
13-CC0805JRNPO9BN131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO9BN131
Description
CAP CER 130PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO9BN131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,118
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15300$1.53
50$0.10760$5.38
100$0.09360$9.36
500$0.07022$35.11
1,000$0.06300$63.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06420$256.80
8,000$0.04274$341.92
12,000$0.03892$467.04
20,000$0.03882$776.40
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.32200