QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0201BRNPO8BN1R1

DigiKey Part Number
13-CQ0201BRNPO8BN1R1TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BN1R1CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BN1R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BN1R1
Description
CAP CER 1.1PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BN1R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09500$0.95
50$0.06540$3.27
100$0.05640$5.64
500$0.04116$20.58
1,000$0.03535$35.35
2,500$0.03160$79.00
5,000$0.02866$143.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01994$299.10
30,000$0.01976$592.80
45,000$0.01966$884.70
75,000$0.01955$1,466.25
105,000$0.01948$2,045.40
150,000$0.01942$2,913.00
180,000$0.01938$3,488.40
360,000$0.01911$6,879.60
375,000$0.01907$7,151.25
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.21850