HHV-25FR-52-160KY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03090

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10858
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,258
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03181
Datasheet
160k Ohm Axial 1% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25FR-52-160KY

DigiKey Part Number
HHV-25FR-52-160KY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HHV-25FR-52-160KY
Description
RES 160K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10858$542.90
Manufacturers Standard Package
Unit Price without GST:$0.10858
Unit Price with GST:$0.12487