120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-120R

DigiKey Part Number
13-MFR-25FRF52-120RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-120RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-120R
Description
RES 120 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,748
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06900$0.69
25$0.05800$1.45
50$0.05060$2.53
100$0.04440$4.44
250$0.03768$9.42
500$0.03346$16.73
1,000$0.02983$29.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02339$116.95
10,000$0.02128$212.80
15,000$0.02019$302.85
25,000$0.01896$474.00
35,000$0.01823$638.05
50,000$0.01752$876.00
60,000$0.01717$1,030.20
120,000$0.01599$1,918.80
125,000$0.01593$1,991.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700