MFR-25FRFPN120R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03090

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02849
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,833
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 731
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28,245
Unit Price: $0.19000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,424
Unit Price: $0.19000
Datasheet
120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRFPN120R

DigiKey Part Number
MFR-25FRFPN120R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-25FRFPN120R
Description
RES 120 OHM 1% 1/4W PANASERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03181$159.05
Manufacturers Standard Package
Unit Price without GST:$0.03181
Unit Price with GST:$0.03658