
RC0100JR-075K6L | |
|---|---|
DigiKey Part Number | YAG6493TR-ND - Tape & Reel (TR) YAG6493CT-ND - Cut Tape (CT) YAG6493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-075K6L |
Description | RES 5.6K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-075K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.10360 | $2.59 |
| 50 | $0.08700 | $4.35 |
| 100 | $0.07410 | $7.41 |
| 250 | $0.06088 | $15.22 |
| 500 | $0.05336 | $26.68 |
| 1,000 | $0.04741 | $47.41 |
| 5,000 | $0.03793 | $189.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03298 | $659.60 |
| 40,000 | $0.03123 | $1,249.20 |
| 60,000 | $0.03038 | $1,822.80 |
| 100,000 | $0.02946 | $2,946.00 |
| 140,000 | $0.02893 | $4,050.20 |
| 200,000 | $0.02844 | $5,688.00 |
| 240,000 | $0.02820 | $6,768.00 |
| 480,000 | $0.02743 | $13,166.40 |
| 500,000 | $0.02739 | $13,695.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.32200 |

