
RSF200JB-73-1K3 | |
|---|---|
DigiKey Part Number | 1.3KW-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-1K3 |
Description | RES 1.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-1K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.31400 | $3.14 |
| 25 | $0.26480 | $6.62 |
| 50 | $0.23380 | $11.69 |
| 100 | $0.20770 | $20.77 |
| 250 | $0.17884 | $44.71 |
| 500 | $0.16076 | $80.38 |
| 1,000 | $0.14543 | $145.43 |
| 5,000 | $0.11809 | $590.45 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.57500 |


