9.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD079K2L

DigiKey Part Number
13-RT0402BRD079K2LTR-ND - Tape & Reel (TR)
13-RT0402BRD079K2LCT-ND - Cut Tape (CT)
13-RT0402BRD079K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD079K2L
Description
RES 9.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD079K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,173
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.12700$1.27
25$0.10960$2.74
50$0.09120$4.56
100$0.09010$9.01
250$0.08924$22.31
500$0.08730$43.65
1,000$0.08498$84.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07402$740.20
20,000$0.07311$1,462.20
30,000$0.07191$2,157.30
50,000$0.07133$3,566.50
240,000$0.07034$16,881.60
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.36800