Speakers

Results: 3,071
Stocking Options
Environmental Options
Media
Marketplace Product
3,071Results

Showing
of 3,071
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
PSR-28N08A-JQ
PSR-28N08A-JQ
SPEAKER 8OHM 250MW TOP PORT 89DB
Mallory Sonalert Products Inc.
9,105
In Stock
1 : $3.58000
Bulk
Bulk
Active
Magnetic
General Purpose
700 Hz ~ 8 kHz
700Hz
8 Ohms
89.00
1W/1M
Sound Pressure Level (SPL)
250 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Ferrite
-
-
Solder Pads
1.102" Dia (28.00mm)
0.169" (4.30mm)
SP-1504
SP-1504
SPEAKER 8OHM 800MW TOP PORT 93DB
Soberton Inc.
2,467
In Stock
1 : $3.99000
Tray
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
1000Hz
8 Ohms
93.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
800 mW
Top
Round
Polyethylene Naphthalate (PEN)
Nd-Fe-B-N38
-
-
Wire Leads
0.591" Dia (15.00mm)
0.248" (6.30mm)
CDM-20008
CDM-20008
SPEAKER 8OHM 300MW TOP PORT 92DB
Same Sky (Formerly CUI Devices)
3,889
In Stock
1 : $4.20000
Tray
Tray
Active
Magnetic
General Purpose
448 Hz ~ 7 kHz
560Hz
8 Ohms
92.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.122" (3.10mm)
CMS Series
CMS-15113-076S-67
SPEAKER 6OHM 700MW TOP PORT 92DB
Same Sky (Formerly CUI Devices)
2,491
In Stock
1 : $4.50000
Tray
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.118" (3.00mm)
SP-1609S
SP-1609S
SPEAKER 8OHM 700MW TOP PORT 92DB
Soberton Inc.
2,668
In Stock
1 : $4.54000
Tray
Tray
Active
Magnetic
General Purpose
200 Hz ~ 5 kHz
850Hz
8 Ohms
92.00
100mW
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
-
Nd-Fe-B
-
-
Spring Type
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.181" (4.60mm)
AS02008MR-R
AS02008MR-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
2,400
In Stock
1 : $4.58000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4 kHz
500Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.118" (3.00mm)
E-12041808_Front
E-12041808
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
13,885
In Stock
1 : $5.01000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
AS02008MR-5-R
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
959
In Stock
400
Factory
1 : $5.27000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4 kHz
500Hz
8 Ohms
86.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
800 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.150" (3.80mm)
AR027150MR-2-R
AR027150MR-2-R
SPEAKER 150OHM 15MW TOP PT 118DB
PUI Audio, Inc.
1,418
In Stock
3,780
Factory
1 : $5.32000
Tray
-
Tray
Active
Magnetic
Receiver
20 Hz ~ 10 kHz
150Hz
150 Ohms
118.00
1mW
Sound Pressure Level (SPL)
15 mW
30 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.055" Dia (26.80mm)
0.335" (8.50mm)
AS03008MR-R
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
9,489
In Stock
5,280
Factory
1 : $5.46000
Tray
Tray
Active
Magnetic
General Purpose
650 Hz ~ 15 kHz
650Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.189" (4.80mm)
AS01808AO-3-R
AS01808AO-3-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
6,744
In Stock
4,250
Factory
1 : $5.46000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.106" (2.70mm)
AST-03208MR-R
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
1,361
In Stock
1 : $5.48000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1500Hz
8 Ohms
82.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.256" Dia (31.90mm)
0.594" (15.10mm)
AS01508MR-6-R
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
14,808
In Stock
1 : $5.89000
Tray
Tray
Active
Magnetic
General Purpose
900 Hz ~ 20 kHz
900Hz
8 Ohms
88.00
100mW/100mm
Sound Pressure Level (SPL)
1.2 W
1.8 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" Dia (15.00mm)
0.173" (4.40mm)
CVS-1508
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 73DB
Same Sky (Formerly CUI Devices)
5,752
In Stock
1 : $5.89000
Tray
Tray
Active
Magnetic
General Purpose
1.36 kHz ~ 20 kHz
1700Hz
8 Ohms
73.00
1W/1M
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
Washable
PC Pins
0.591" Dia (15.00mm)
0.295" (7.50mm)
AST-02308MR-R
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
4,608
In Stock
1 : $5.97000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
1500Hz
8 Ohms
75.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.335" (8.50mm)
AS02708CO-WR-R
AS02708CO-WR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
53,309
In Stock
24,850
Factory
1 : $6.17000
Tray
Tray
Active
Magnetic
General Purpose
250 Hz ~ 20 kHz
750Hz
8 Ohms
80.00
1W/500mm
Sound Pressure Level (SPL)
1 W
3 W
Top
Oval, Rectangular Frame
Cloth
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
1.063" L x 0.787" W (27.00mm x 20.00mm)
0.248" (6.30mm)
AS02808MR-2-R
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
PUI Audio, Inc.
2,295
In Stock
9,100
Factory
1 : $6.29000
Tray
Tray
Active
Magnetic
General Purpose
600 Hz ~ 20 kHz
600Hz
8 Ohms
85.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.102" Dia (28.00mm)
0.185" (4.70mm)
AS03608MR-5-R
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
1,367
In Stock
1 : $6.29000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 4.5 kHz
500Hz
8 Ohms
91.00
100mW/100mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N38
-
-
Solder Pads
1.417" Dia (36.00mm)
0.193" (4.90mm)
AST-03008MR-R
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
PUI Audio, Inc.
2,015
In Stock
14,850
Factory
1 : $6.46000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
1400Hz
8 Ohms
72.00
100mW/500mm
Sound Pressure Level (SPL)
150 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.175" Dia (29.85mm)
0.492" (12.50mm)
PB-1715PK
PB-1715PK
SPEAKER 8OHM 200MW TOP PORT 74DB
Mallory Sonalert Products Inc.
1,276
In Stock
1 : $6.48000
Bulk
Bulk
Active
Magnetic
General Purpose
1.5 kHz ~ 20 kHz
1500Hz
8 Ohms
74.00
1W/1M
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.669" Dia (17.00mm)
0.315" (8.00mm)
AS01808AO-WP-R
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
2,897
In Stock
1,150
Factory
1 : $6.56000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
94.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Solder Pads
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
ASE02008MR-LW150-R
ASE02008MR-LW150-R
SPEAKER 8OHM 500MW TOP PORT 79DB
PUI Audio, Inc.
2,243
In Stock
13,360
Factory
1 : $6.70000
Tray
Tray
Active
Magnetic
General Purpose, Enclosure Included
800 Hz ~ 20 kHz
1400Hz
8 Ohms
79.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
700 mW
Top
Square
Polyester, Polyethylene Terephthalate (PET)
Rare Earth
-
-
Wire Leads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.197" (5.00mm)
K 50 -xx OHM
K 50 - 8 OHM
SPEAKER 8OHM 2W TOP PORT 83DB
Visaton GmbH & Co. KG
336
In Stock
1 : $6.70000
Bulk
Bulk
Active
-
General Purpose
250 Hz ~ 10 kHz
400Hz
8 Ohms
83.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.669" (17.00mm)
AS02808MR-R
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
5,777
In Stock
1 : $6.82000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 20 kHz
500Hz
8 Ohms
80.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.102" Dia (28.00mm)
0.205" (5.20mm)
AS01808AO-SC18-WP-R
AS01808AO-SC18-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
1,789
In Stock
1 : $7.13000
Tray
Tray
Active
Magnetic
General Purpose
420 Hz ~ 14 kHz
420Hz
8 Ohms
-
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Spring Type
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
Showing
of 3,071

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.