Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,229 In Stock | 1 : $51.58000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1.67A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
2,072 In Stock | 1 : $29.56000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 450mA | 11 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
789 In Stock | 1 : $31.67000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 700mA | 17 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
321 In Stock | 1 : $35.49000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 14VAC | 1.43A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
252 In Stock | 1 : $35.49000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 830mA | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
100 In Stock | 1 : $35.49000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1.67A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
123 In Stock | 1 : $51.58000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 2.5A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
99 In Stock | 1 : $73.36000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1.8A | 43 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) | cUL, UL | - | |||
63 In Stock | 1 : $22.52000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 500mA | 8 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
215 In Stock | 1 : $29.97000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1.5A | 18 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
553 In Stock | 1 : $30.68000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 200mA | 5 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
143 In Stock | 1 : $30.68000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 500mA | 6 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
1,036 In Stock | 1 : $31.06000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 1A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
648 In Stock | 1 : $31.23000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
435 In Stock | 1 : $31.67000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 1A | 16 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - | |||
280 In Stock | 1 : $35.63000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Screw Terminal | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
207 In Stock | 1 : $36.20000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 24VAC | 500mA | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
23 In Stock | 1 : $35.49000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 18VAC | 1.11A | 20 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | CSA, UL | - | |||
82 In Stock | 1 : $37.09000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 1A | 12 W | 210mW (Max) | ITE (Commercial) | Level VI | -10°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cULus | - | |||
5 In Stock | 1 : $51.58000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 3.33A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
52 In Stock | 1 : $51.58000 Bulk | Bulk | Active | North America | Wall Mount | Fixed Blade | 120VAC | 18VAC | 2.22A | 40 W | - | ITE (Commercial) | - | - | Screw Terminal | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | CSA, UL | - | |||
33 In Stock | 1 : $15.60000 Box | - | Box | Active | Europe | Wall Mount | Fixed Blade | 230VAC | 12VAC | 500mA | 6 W | - | ITE (Commercial) | - | -10°C ~ 40°C | - | 2.64" L x 1.91" W x 1.57" H (67.0mm x 48.5mm x 40.0mm) | - | - | ||
5 In Stock | 1 : $19.39000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 200mA | 2 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.54" L x 1.69" W x 2.36" H (39.0mm x 43.0mm x 60.0mm) | cUL, UL | - | |||
54 In Stock | 1 : $30.97000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 400mA | 6 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | - | |||
39 In Stock | 1 : $32.29000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 12VAC | 2A | 24 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | - |