AC AC Wall Power Adapters

Results: 5
Voltage - Output
9VAC12VAC24VAC
Current - Output (Max)
250mA500mA670mA1A1.33A
Power (Watts)
6 W12 W
Size / Dimension
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
Approval Agency
CE, GS, NEMKO, TUVCE, GS, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
Standard Number
77DE-06-24
77DE-06-24
AC/AC WALL MNT ADPT 24VAC 250MA
Ideal Power Ltd.
702
In Stock
1 : $15.12000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
24VAC
250mA
6 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)
CE, GS, TUV
-
77DE-06-09
77DE-06-09
AC/AC WALL MNT ADPT 9VAC 670MA
Ideal Power Ltd.
87
In Stock
1 : $15.12000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
9VAC
670mA
6 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)
CE, GS, NEMKO, TUV
-
77DE-12-12
77DE-12-12
AC/AC WALL MNT ADAPTER 12VAC 1A
Ideal Power Ltd.
67
In Stock
1 : $21.57000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
12VAC
1A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
CE, GS, TUV
-
77DE-12-24
77DE-12-24
AC/AC WALL MNT ADPT 24VAC 500MA
Ideal Power Ltd.
25
In Stock
1 : $21.57000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
24VAC
500mA
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
3.23" L x 2.24" W x 1.93" H (82.0mm x 57.0mm x 49.0mm)
CE, GS, TUV
-
77DE-12-09
77DE-12-09
AC/AC WALL MNT ADPT 9VAC 1.33A
Ideal Power Ltd.
3
In Stock
1 : $17.69000
Box
Box
Active
Europe
Wall Mount
Fixed Blade
230VAC
9VAC
1.33A
12 W
-
ITE (Commercial)
-
0°C ~ 40°C
-
2.64" L x 1.93" W x 1.57" H (67.0mm x 49.0mm x 40.0mm)
CE, GS, TUV
-
Showing
of 5

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.