AC AC Wall Power Adapters

Results: 5
Voltage - Output
12VAC14VAC16VAC18VAC24VAC
Current - Output (Max)
830mA1.11A1.25A1.43A1.67A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Applications
Efficiency
Operating Temperature
Output Connector
Size / Dimension
Approval Agency
BPD2x Series
BPD2EE
AC/AC WALL MNT ADPT 14VAC 1.43A
Hammond Manufacturing
258
In Stock
491
Factory
1 : $28.34000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
14VAC
1.43A
20 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm)
CSA, UL
BPD2x Series
BPD2G
AC/AC WALL MNT ADPT 24VAC 830MA
Hammond Manufacturing
169
In Stock
676
Factory
1 : $37.23000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
24VAC
830mA
20 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm)
CSA, UL
BPD2x Series
BPD2F
AC/AC WALL MNT ADPT 16VAC 1.25A
Hammond Manufacturing
16
In Stock
162
Factory
1 : $37.23000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
16VAC
1.25A
20 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm)
CSA, UL
BPD2x Series
BPD2FF
AC/AC WALL MNT ADPT 18VAC 1.11A
Hammond Manufacturing
0
In Stock
46
Factory
Check Lead Time
1 : $33.70000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
18VAC
1.11A
20 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm)
CSA, UL
BPD2x Series
BPD2E
AC/AC WALL MNT ADPT 12VAC 1.67A
Hammond Manufacturing
64
In Stock
228
Factory
1 : $37.23000
Bulk
Bulk
Active
North America
Wall Mount
Fixed Blade
120VAC
12VAC
1.67A
20 W
-
ITE (Commercial)
-
-
Screw Terminal
2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm)
CSA, UL
Showing
of 5

AC AC Wall Power Adapters


AC-AC Wall Adapters are a completely enclosed unit that converts an alternating current voltage input to a lower alternating current voltage output. The AC wall adapters come with or without a cord.  The corded adapters come with a barrel plug, phono plug, rectangular connector, or stripped & tinned wire leads.