AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LINEAR-123
HB5-3/OVP-AG
AC/DC CONVERTER 5V 15W
Bel Power Solutions
121
In Stock
1 : $159.02000
Bulk
Bulk
Active
Linear
1
100, 120, 220, 230, 240 VAC
5V
-
-
-
-
-
3 A
-
15W
ITE (Commercial)
4.242 kV
45%
0°C ~ 50°C
Adjustable Output, Remote Sense
Chassis Mount
4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
CE, CSA, UL
60950-1; 62368-1
LINEAR-165
HAA15-0.8-AG
AC/DC CONVERTER +/-15V 24W
Bel Power Solutions
197
In Stock
1 : $215.84000
Bulk
Bulk
Active
Linear
2
100, 120, 220, 230, 240 VAC
15V
-15V
-
-
-
-
800 mA
800 mA
24W
ITE (Commercial)
4.242 kV
55%
0°C ~ 50°C
Adjustable Output, Remote Sense
Chassis Mount
6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm)
CE, CSA, UL
60950-1; 62368-1
0
In Stock
237
Marketplace
Check Lead Time
1 : $160.78000
Bulk
1 : $161.00000
Bulk
Bulk
Bulk
Active
Linear
1
100 ~ 240 VAC
24V
-
-
-
-
-
1.2 A
-
29W
ITE (Commercial)
-
60%
0°C ~ 70°C (With Derating)
Adjustable Output, Remote Sense, Universal Input
Chassis Mount
4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm)
CE, cURus, TUV
-
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.