AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LRS-35
LRS-35-24
AC/DC CONVERTER 24V 36W
MEAN WELL USA Inc.
479
In Stock
1 : $18.83000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
1.5 A
36W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-35
LRS-35-12
AC/DC CONVERTER 12V 36W
MEAN WELL USA Inc.
406
In Stock
1 : $19.18000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
-
3 A
36W
Household Appliances, ITE (Commercial)
4 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-35
LRS-35-5
AC/DC CONVERTER 5V 35W
MEAN WELL USA Inc.
242
In Stock
1 : $20.96000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
5V
-
-
-
-
7 A
35W
Household Appliances, ITE (Commercial)
4 kV
82%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-35
LRS-35-15
AC/DC CONVERTER 15V 36W
MEAN WELL USA Inc.
41
In Stock
1 : $19.18000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
15V
-
-
-
-
2.4 A
36W
Household Appliances, ITE (Commercial)
4 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-35
LRS-35-36
AC/DC CONVERTER 36V 36W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $19.18000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
36V
-
-
-
-
1 A
36W
Household Appliances, ITE (Commercial)
4 kV
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
LRS-35
LRS-35-48
AC/DC CONVERTER 48V 38W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $19.18000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
48V
-
-
-
-
800 mA
38W
Household Appliances, ITE (Commercial)
4 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.