AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LS35-12
LS35-12
AC/DC CONVERTER 12V 35W
TDK-Lambda
1,784
In Stock
1 : $38.08000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
12V
-
-
-
-
3 A
35W
ITE (Commercial)
3 kV
82%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
LS35-12
LS35-24
AC/DC CONVERTER 24V 35W
TDK-Lambda
361
In Stock
1 : $38.08000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
1.5 A
35W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
LS35-12
LS35-5
AC/DC CONVERTER 5V 35W
TDK-Lambda
331
In Stock
1 : $39.64000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
5V
-
-
-
-
7 A
35W
ITE (Commercial)
3 kV
78%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
LS35-12
LS35-36
AC/DC CONVERTER 36V 35W
TDK-Lambda
40
In Stock
229
Alternate Stock
1 : $39.64000
Bulk
1 : $31.33000
Bulk
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
36V
-
-
-
-
1 A
35W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
LS35-12
LS35-3.3
AC/DC CONVERTER 3.3V 35W
TDK-Lambda
20
In Stock
452
Marketplace
1 : $39.64000
Bulk
3 : $57.71667
Retail Package
Bulk
Retail Package
Active
Enclosed
1
88 ~ 264 VAC
3.3V
-
-
-
-
7 A
35W
ITE (Commercial)
3 kV
75%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
LS35-12
LS35-15
AC/DC CONVERTER 15V 35W
TDK-Lambda
73
In Stock
1 : $38.08000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
15V
-
-
-
-
2.4 A
35W
ITE (Commercial)
3 kV
83%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
LS35-12
LS35-48
AC/DC CONVERTER 48V 35W
TDK-Lambda
11
In Stock
1 : $39.64000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
48V
-
-
-
-
800 mA
35W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm)
CE
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.