AC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
LS25-12
LS25-12
AC/DC CONVERTER 12V 25W
TDK-Lambda
3,900
In Stock
1 : $34.44000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
12V
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
83%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
LS25-12
LS25-24
AC/DC CONVERTER 24V 25W
TDK-Lambda
698
In Stock
1 : $34.44000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
24V
-
-
-
-
1.1 A
25W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
LS25-12
LS25-5
AC/DC CONVERTER 5V 25W
TDK-Lambda
277
In Stock
1 : $35.06000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
5V
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
79%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
LS25-12
LS25-15
AC/DC CONVERTER 15V 25W
TDK-Lambda
259
In Stock
1 : $34.44000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
15V
-
-
-
-
1.7 A
25W
ITE (Commercial)
3 kV
83%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
LS25-12
LS25-36
AC/DC CONVERTER 36V 27W
TDK-Lambda
386
In Stock
1 : $35.06000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
36V
-
-
-
-
750 mA
27W
ITE (Commercial)
3 kV
84%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
LS25-12
LS25-48
AC/DC CONVERTER 48V 25W
TDK-Lambda
285
In Stock
1 : $35.06000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
48V
-
-
-
-
570 mA
25W
ITE (Commercial)
3 kV
85%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
LS25-12
LS25-3.3
AC/DC CONVERTER 3.3V 25W
TDK-Lambda
40
In Stock
1 : $35.06000
Bulk
Bulk
Active
Enclosed
1
88 ~ 264 VAC
3.3V
-
-
-
-
6 A
25W
ITE (Commercial)
3 kV
75%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm)
CE
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.