AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
315 In Stock | 1 : $162.23000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 3 A | - | 15W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
175 In Stock | 1 : $171.17000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 15V | -15V | - | - | - | - | 400 mA | 400 mA | 12W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
148 In Stock | 1 : $183.92000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 1.2 A | - | 29W | ITE (Commercial) | 4.242 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
70 In Stock | 1 : $183.92000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 1.7 A | - | 20W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
116 In Stock | 1 : $112.18000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 48V | - | - | - | - | - | 500 mA | - | 24W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
18 In Stock 189 Marketplace | 1 : $157.51000 Bulk 1 : $157.00000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 264 VAC | 15V | - | - | - | - | - | 900 mA | - | 14W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
154 In Stock | 1 : $158.86000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 1 A | - | 28W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
192 In Stock | 1 : $171.17000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 12V | -12V | - | - | - | - | 400 mA | 400 mA | 10W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
6 In Stock 49 Marketplace | 1 : $216.94000 Bulk 1 : $176.43000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 1.7 A | - | 20W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm) | CE, cURus, TUV | - | |||
26 In Stock | 1 : $180.66000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 12V | -12V | - | - | - | - | 400 mA | 400 mA | 10W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
0 In Stock 261 Marketplace Check Lead Time | 1 : $177.64000 Bulk 1 : $153.52000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.2 A | - | 29W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
16 In Stock 172 Marketplace | 1 : $177.64000 Bulk 1 : $179.87000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 1.5 A | - | - | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm) | CE, cURus, TUV | - | |||
0 In Stock 80 Marketplace Check Lead Time | 1 : $190.22000 Bulk 1 : $190.37000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 500 mA | - | 24W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
13 In Stock | 1 : $187.77000 Bulk | Bulk | Active | Linear | 1 | 100, 120, 220, 230, 240 VAC | 15V | - | - | - | - | - | 1.5 A | - | 23W | ITE (Commercial) | 4.242 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
20 In Stock | 1 : $153.35000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 264 VAC | 24V | - | - | - | - | - | 500 mA | - | 12W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
7 In Stock | 1 : $178.86000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 400 mA | 400 mA | 12W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
8 In Stock | 1 : $186.12000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 3 A | - | 15W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
21 In Stock | 1 : $182.71000 Bulk | Bulk | Obsolete | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.2 A | - | - | Medical | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : $131.48000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 264 VAC | 5V | - | - | - | - | - | 1.5 A | - | 8W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 5V | - | - | - | - | - | 1.5 A | - | 8W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 2 | 100, 120, 220, 230, 240 VAC | 12V | -12V | - | - | - | - | 400 mA | 400 mA | 10W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 24V | - | - | - | - | - | 500 mA | - | 12W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 900 mA | - | 11W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 28V | - | - | - | - | - | 1 A | - | 28W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 175 ~ 210V | - | - | - | - | - | 120 mA | - | 24W | ITE (Commercial) | 3 kV | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 1.62" H (123.7mm x 101.6mm x 41.2mm) | - | - |