AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : $692.34000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 265 VAC | 12V | - | - | - | - | 3 A | 35W | ITE (Commercial) | 3.75 kV | - | -20°C ~ 71°C | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.48" L x 3.82" W x 1.50" H (190.0mm x 97.0mm x 38.1mm) | CE | |||
0 In Stock | 1 : $1,468.46000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 265 VAC | 24V | - | - | - | - | 10 A | 230W | ITE (Commercial) | 3.75 kV | - | -20°C ~ 71°C | DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.46" L x 3.90" W x 3.82" H (214.9mm x 99.1mm x 97.0mm) | CE |