Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,262 In Stock | 1 : $43.69000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 10 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 75% | Through Hole | 4-DIP Module | 2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm) | CE, CSA, EN, UL | 60950-1 | |||
580 In Stock | 1 : $45.54000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | 450mA | 5 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 75% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CE | - | |||
0 In Stock | 1 : $47.77000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | 500mA | 10 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 84% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.85" H (38.1mm x 25.4mm x 21.5mm) | CE | - | |||
128 In Stock | 1 : $75.05000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
806 In Stock | 1 : $148.28000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 24V | - | - | - | 1.67A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
73 In Stock | 1 : $148.28000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 15V | - | - | - | 2.67A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
272 In Stock | 1 : $158.97000 Bulk | Bulk | Not For New Designs | Enclosed | 2 | 90 ~ 264 VAC, 100 ~ 375 VDC | 12V | -12V | - | - | 1.66A, 1.66A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
98 In Stock | 1 : $164.12000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : $526.19000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 89% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
174 In Stock | 1 : $703.42000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 | |||
345 In Stock | 1 : $38.20000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 5 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 72% | Through Hole | 4-DIP Module | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.6mm x 21.1mm) | CE, CSA, EN, UL | 60950-1 | |||
117 In Stock | 1 : $148.28000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 100 ~ 375 VDC | 5V | - | - | - | 8A | 40 W | Medical | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
161 In Stock | 1 : $164.12000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 4A | 60 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 7-DIP Module, 5 Leads | 3.50" L x 2.50" W x 1.06" H (89.0mm x 63.5mm x 27.0mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
159 In Stock | 1 : $106.65000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 5A | 25 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
32 In Stock | 1 : $1,101.72000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 60A | 720 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 21-DIP Module | 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) | CE, cURus, TUV | 60950-1; 62368-1 | |||
557 In Stock | 1 : $49.34000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | 1.25A | 15 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.75" L x 1.89" W x 0.91" H (69.9mm x 48.0mm x 23.1mm) | CE, CSA, EN, UL | 60950-1 | |||
149 In Stock | 1 : $136.33000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 1.3A | 15 W | ITE (Commercial) | Universal Input | -10°C ~ 70°C (With Derating) | 76% | Through Hole | 5-DIP Module | 2.75" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | CE, CSA, TUV, UL | - | |||
0 In Stock | 1 : $67.45000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 24V | - | - | - | 1.1A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 88% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE | - | |||
0 In Stock | 1 : $67.45000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | 2.2A | 25 W | ITE (Commercial) | Universal Input | -10°C ~ 85°C (With Derating) | 86% | Through Hole | 4-DIP Module | 2.50" L x 1.00" W x 1.14" H (63.5mm x 25.4mm x 29.0mm) | CE | - | |||
68 In Stock | 1 : $106.65000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 2A | 30 W | ITE (Commercial), Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | CE, cURus | 60601-1; 60950-1; 62368-1 | |||
3 In Stock | 1 : $481.46000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | 18A | 504 W | ITE (Commercial) | Adjustable Output, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | -40°C ~ 100°C (With Derating) | 92% | Through Hole | Three Quarter Brick | 4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm) | CE, cURus, VDE | - | |||
6 In Stock | 1 : $486.82000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 6.3A | 302 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 90% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
8 In Stock 1 Factory | 1 : $526.19000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | 33A | 396 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
17 In Stock | 1 : $574.38000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 51V | - | - | - | 14A | 714 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 11-DIP Module, Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
97 In Stock 74 Factory | 1 : $703.42000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | 10.5A | 500 W | ITE (Commercial) | Remote On/Off, Universal Input | -40°C ~ 100°C (With Derating) | 86% | Through Hole | 17-DIP Module, Full Brick | 4.80" L x 2.76" W x 0.50" H (122.0mm x 70.0mm x 12.7mm) | CE, cULus | 60950-1; 62368-1 |