TDK-Lambda AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,854 In Stock | 1 : $34.44000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 2.1 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
598 In Stock | 1 : $34.44000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 1.1 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
220 In Stock | 1 : $35.06000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 5 A | - | - | - | - | - | 25W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 2.00" W x 1.10" H (78.7mm x 50.8mm x 27.9mm) | CE | - | |||
1,731 In Stock | 1 : $38.08000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 3 A | - | - | - | - | - | 35W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.20" W x 1.40" H (99.1mm x 81.3mm x 35.6mm) | CE | - | |||
963 In Stock | 1 : $42.58000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 4.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
128 In Stock | 1 : $42.58000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
629 In Stock | 1 : $43.30000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 50W | ITE (Commercial) | 3 kV | 80% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) | CE | - | |||
112 In Stock | 1 : $45.88000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 4.4 A | - | - | - | - | - | 20W | ITE (Commercial) | 3 kV | 82% | 0°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) | CE | - | |||
229 In Stock | 1 : $49.34000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | - | - | - | - | 75W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.10" L x 3.80" W x 1.50" H (129.5mm x 96.5mm x 38.1mm) | CE | - | |||
217 In Stock | 1 : $56.55000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 1.67 A | - | - | - | - | - | 40W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
834 In Stock | 1 : $61.14000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
320 In Stock | 1 : $61.14000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
587 In Stock | 1 : $63.66000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 36V | - | - | - | - | - | 3 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
497 In Stock | 1 : $63.66000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 4.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
222 In Stock | 1 : $63.66000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 100W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) | CE | - | |||
118 In Stock | 1 : $73.36000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 1.3 A | - | - | - | - | - | 30W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.24" L x 2.17" W x 1.02" H (133.0mm x 55.1mm x 25.9mm) | CE | - | |||
820 In Stock | 1 : $74.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
332 In Stock | 1 : $74.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 83% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
147 In Stock | 1 : $74.07000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
458 In Stock | 1 : $98.28000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 4.16 A | - | - | - | - | - | 100W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | - | - | |||
166 In Stock | 1 : $104.10000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 30W | Industrial, ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | - | |||
106 In Stock | 1 : $104.10000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 2 A | - | - | - | - | - | 30W | Industrial, ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.74" L x 1.24" W x 3.23" H (95.0mm x 31.5mm x 82.0mm) | CE | - | |||
842 In Stock | 1 : $114.23000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 6.5 A | - | - | - | - | - | 150W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | CE | - | |||
70 In Stock | 1 : $114.23000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 28V | - | - | - | - | - | 5.4 A | - | - | - | - | - | 151W | ITE (Commercial) | 3 kV | 89.5% | -20°C ~ 70°C (With Derating) | DC Input Capable, PFC, Universal Input | Chassis Mount | 5.04" L x 3.70" W x 1.61" H (128.0mm x 94.0mm x 41.0mm) | CSA, cUL, FCC, UL | - | |||
148 In Stock | 1 : $114.78000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 12V | - | - | - | - | - | 16.7 A | - | - | - | - | - | 200W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) | CE | - |