AC DC Desktop, Wall Power Adapters

Results: 2
Current - Output (Max)
1A2.1A
Power (Watts)
5 W10 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
QFWC-05-05
QFWC-05-05
AC/DC WALL MOUNT ADAPTER 5V 5W
Qualtek
2,491
In Stock
1 : $6.85000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 264 VAC
5V
1A
5 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)
cULus, FCC
QFWC-05-05
QFWC-10-05
AC/DC WALL MOUNT ADAPTER 5V 10W
Qualtek
696
In Stock
1 : $8.88000
Bulk
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
100 ~ 264 VAC
5V
2.1A
10 W
100mW (Max)
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
NEMA 1-15P
1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm)
cULus, FCC
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.