AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
HDP-QB-BUSB-B
HDP-QB-BUSB-B
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
2,846
In Stock
1 : $8.55000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
Multi-Blade (Sold Separately)
1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm)
CB, CE, cULus, FCC, KC, PSE, RCM, SAA
HDP-QB-WUSB-B
HDP-QB-WUSB-B
AC/DC WALL MOUNT ADAPTER 5V 5W
HDP Power
1,879
In Stock
1 : $8.55000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
1A
5 W
-
-
ITE (Commercial)
Level VI
0°C ~ 40°C
USB A Receptacle
-
Multi-Blade (Sold Separately)
1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm)
CB, CE, cULus, FCC, KC, PSE, RCM, SAA
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.