AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,790 In Stock | 1 : $9.16000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | BSMI, cULus, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $10.31000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | CB, CE, cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level V | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | cULus | - | |||
0 In Stock | Obsolete | Box | Obsolete | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level V | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | cULus | - |