AC DC Desktop, Wall Power Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : $42.72000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 630mA | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | - | |||
335 In Stock | 1 : $50.25000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | - | |||
198 In Stock | 1 : $45.60000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
205 In Stock | 1 : $44.41000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 450 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 360 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C8 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
0 In Stock 360 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 1.67A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C8 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
0 In Stock 360 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C8 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
0 In Stock 358 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 630mA | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C8 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
0 In Stock 250 Marketplace Check Lead Time | 250 : $36.36216 Bulk 4 : $36.62000 Bulk | Bulk Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CE | - | |||
0 In Stock 205 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 1.67A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 180 Marketplace Check Lead Time | 250 : $36.36216 Box 4 : $36.62000 Bulk | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 48V | 630mA | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 359 Marketplace Check Lead Time | 250 : $37.48356 Box 4 : $37.71500 Bulk | Bulk Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47.2" (1.20m) | IEC 320-C8 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
0 In Stock 389 Marketplace Check Lead Time | 250 : $36.55000 Box 4 : $38.11250 Bulk | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 48V | 630mA | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
2 In Stock 225 Marketplace | 1 : $50.25000 Box 4 : $36.62000 Bulk | Bulk Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, CSA, UL | - | |||
34 In Stock | 1 : $52.24000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
57 In Stock | 1 : $52.24000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
86 In Stock | 1 : $50.25000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | - | |||
49 In Stock | 1 : $50.25000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 2A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 46 Marketplace Check Lead Time | 250 : $36.55000 Box 4 : $30.03000 Retail Package | Box Retail Package | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 15V | 2A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 42 Marketplace Check Lead Time | 250 : $37.48356 Box 4 : $37.71500 Bulk | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 15 Marketplace Check Lead Time | 250 : $37.48356 Box 4 : $37.71500 Bulk | Bulk Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | IEC 320-C14 | 3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm) | CB, CE, DEMKO, UL | - | |||
0 In Stock 24 Marketplace Check Lead Time | 250 : $37.88920 Box 4 : $38.11250 Bulk | Bulk Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 18V | 1.67A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
83 In Stock | 1 : $50.25000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - | |||
59 In Stock | 1 : $52.24000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.33A | 32 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 57" (1.45m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | CB, CE, DEMKO, UL | - |