AC DC Desktop, Wall Power Adapters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
WR9QA2000USBNMEDR6B
WR9QA2000USBNMEDR6B
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $20.80000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
0°C ~ 40°C
USB A Receptacle
-
Multi-Blade (Sold Separately)
1.61" L x 2.80" W x 1.24" H (41.0mm x 71.0mm x 31.5mm)
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
WR9QA2000USBNMEDR6W
WR9QA2000USBNMEDR6W
AC/DC WALL MOUNT ADAPTER 5V 10W
GlobTek, Inc.
0
In Stock
Check Lead Time
1 : $20.80000
Bulk
Bulk
Active
International
Wall Mount (Class II)
Multi-Blade (Sold Separately)
90 ~ 264 VAC
5V
2A
10 W
75mW (Max)
-
Household Appliances, ITE (Commercial), Medical
Level VI
0°C ~ 40°C
USB A Receptacle
-
Multi-Blade (Sold Separately)
1.61" L x 2.80" W x 1.24" H (41.0mm x 71.0mm x 31.5mm)
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.