Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,453 In Stock | 1 : $6.07000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 32.60mm x 24.50mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
1,300 In Stock | 1 : $6.07000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 32.60mm x 24.50mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
33 In Stock | 1 : $6.07000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | - | Rectangular - 32.60mm x 24.50mm | - | UL94 V-0 | IP40 | CCC, cULus, ENEC | |||
41 In Stock | 1 : $7.91000 Box | Box | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | No Breaker/Switch | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.60mm x 24.20mm | 0.315" (8.00mm) | UL94 V-0 | IP54 | CCC, cURus, ENEC | |||
0 In Stock Check Lead Time | 200 : $20.00165 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | No Breaker/Switch | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.60mm x 24.50mm | 0.315" (8.00mm) | UL94 V-0 | IP54 | CCC, cURus, ENEC |