Power Entry Modules (PEM)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : $36.08000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
146 In Stock | 1 : $35.76000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
172 In Stock | 1 : $38.68000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
153 In Stock | 1 : $34.94000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
314 In Stock | 1 : $36.54000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
9 In Stock 46 Marketplace | 1 : $34.50000 Tray 5 : $26.65800 Retail Package | Tray Retail Package | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
43 In Stock | 1 : $39.37000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
44 In Stock | 1 : $34.81000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
53 In Stock | 1 : $36.75000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
86 In Stock | 1 : $36.90000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
3 In Stock 40 Marketplace | 1 : $37.53000 Tray 3 : $46.90000 Retail Package | Tray Retail Package | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
77 In Stock | 1 : $39.00000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : $43.09000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
42 In Stock | 1 : $35.76000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
40 In Stock | 1 : $35.91000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
55 In Stock | 1 : $36.21000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
82 In Stock | 1 : $36.28000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
44 In Stock | 1 : $37.64000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
24 In Stock | 1 : $37.98000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
50 In Stock | 1 : $38.46000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
30 In Stock | 1 : $39.50000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CE, CQC, CSA, ENEC, UL | |||
59 In Stock | 1 : $41.16000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
57 In Stock | 1 : $41.22166 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.50mm x 33.00mm | 0.024" ~ 0.059" (0.60mm ~ 1.50mm) | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
52 In Stock | 1 : $41.87000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 4A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | - | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL | |||
60 In Stock | 1 : $42.09000 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Filtered (EMI, RFI) - Commercial | 2A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Wire Leads | Safety Version | Fuse Holder, Twin Fused | Rectangular - 29.00mm x 33.00mm | - | UL94 V-0 | IP40 | CQC, CSA, ENEC, UL |