22 µF Aluminum Electrolytic Capacitors

Results: 3,543
Stocking Options
Environmental Options
Media
Exclude
3,543Results
Applied FiltersRemove All

Showing
of 3,543
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
YXJ Series 5x11
CAP ALUM 22UF 20% 50V RADIAL TH
Rubycon
58,627
In Stock
2,000 : $0.09110
Tape & Box (TB)
1 : $0.37286
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
99 mA @ 120 Hz
180 mA @ 100 kHz
700 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WT_WX Series
CAP ALUM 22UF 20% 25V SMD
Nichicon
37,102
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.19564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
38 mA @ 120 Hz
57 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
31,440
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.20265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±20%
50 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
40 mA @ 120 Hz
68 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.213" (5.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
47,669
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.22829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
160 mA @ 100 kHz
700 mOhms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
13,213
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.19871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
123.8 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UUX Series
CAP ALUM 22UF 20% 100V SMD
Nichicon
81,440
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.31866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
121 mA @ 120 Hz
202.07 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
16,926
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.29522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
120 mA @ 120 Hz
204 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.244" (6.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
7,921
In Stock
1 : $1.19000
Cut Tape (CT)
900 : $0.36911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
90 mA @ 120 Hz
120 mA @ 100 kHz
1.2 Ohms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
8,792
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.42715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
90 mA @ 120 Hz
120 mA @ 100 kHz
1.2 Ohms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
9,463
In Stock
1 : $1.64000
Cut Tape (CT)
500 : $0.47434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
97.5 mA @ 120 Hz
130 mA @ 100 kHz
1.3 Ohms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
12,220
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $0.51851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
50 mA @ 120 Hz
85 mA @ 10 kHz
2 Ohms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
LT SERIES 10MM
CAP ALUM 22UF 20% 160V SMD
Nichicon
500
In Stock
1 : $2.16000
Cut Tape (CT)
500 : $0.77444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
160 V
-
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
General Purpose
60 mA @ 120 Hz
90 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.433" (11.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
LV SERIES 11MM
CAP ALUM 22UF 20% 160V SMD
Nichicon
955
In Stock
1 : $2.18000
Cut Tape (CT)
500 : $0.73964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
160 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
General Purpose
65 mA @ 120 Hz
104 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.433" (11.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
UCS2W220MHD
CAP ALUM 22UF 20% 450V RADIAL TH
Nichicon
2,563
In Stock
1 : $2.88000
Bulk
Bulk
Active
22 µF
±20%
450 V
-
10000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
365 mA @ 120 Hz
730 mA @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
BXW Series
CAP ALUM 22UF 20% 450V RADIAL TH
Rubycon
39,396
In Stock
1 : $3.24000
Bulk
Bulk
Active
22 µF
±20%
450 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
700 mA @ 100 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
3,802
In Stock
1,000 : $1.39192
Tape & Box (TB)
1 : $3.76000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
-10%, +50%
40 V
8Ohm @ 100Hz
3000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
75 mA @ 100 Hz
-
3.2 Ohms
-
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
-
-
Through Hole
Axial, Can
375
In Stock
1,000 : $1.42373
Tape & Box (TB)
1 : $3.82469
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
40 V
8Ohm
2500 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
78 mA @ 10 kHz
3.2 Ohms
-
0.177" Dia x 0.394" L (4.50mm x 10.00mm)
-
-
Through Hole
Axial, Can
1,869
In Stock
1,000 : $1.42374
Tape & Box (TB)
1 : $3.83000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
63 V
5.8Ohm
2500 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
126 mA @ 10 kHz
2.5 Ohms
-
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
-
-
Through Hole
Axial, Can
EEU-ED2D820S
CAP ALUM 22UF 20% 450V RADIAL TH
Panasonic Electronic Components
8,183
In Stock
1 : $4.47000
Bulk
Bulk
Active
22 µF
±20%
450 V
-
10000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
272 mA @ 120 Hz
680 mA @ 100 kHz
-
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 22UF 20% 35V RADIAL TH
Würth Elektronik
6,551
In Stock
2,000 : $0.09713
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
108 mA @ 120 Hz
165.24 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 22UF 20% 16V RADIAL TH
Würth Elektronik
6,249
In Stock
2,000 : $0.09713
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
16 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
54 mA @ 120 Hz
82.62 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 22UF 20% 25V RADIAL TH
Würth Elektronik
2,230
In Stock
2,000 : $0.09713
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
58 mA @ 120 Hz
88.74 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
CAP ALUM 22UF 20% 25V RADIAL TH
Würth Elektronik
2,172
In Stock
2,000 : $0.09378
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
94 mA @ 120 Hz
143.82 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 22UF 20% 10V RADIAL TH
Würth Elektronik
2,092
In Stock
2,000 : $0.09713
Tape & Box (TB)
1 : $0.19000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
10 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
45 mA @ 120 Hz
68.85 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 22UF 20% 35V RADIAL TH
Würth Elektronik
3,230
In Stock
2,000 : $0.10383
Tape & Box (TB)
1 : $0.20000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
61 mA @ 120 Hz
93.33 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 3,543

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.