2200 µF Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ Low Frequency | Frequency Coupled to Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Ripple Current @ High Frequency | Frequency Coupled to Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,377 In Stock | 1 : $1.49000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 1.05 A @ 120 Hz | - | - | - | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
14,435 In Stock | 1 : $1.99877 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.736 A @ 120 Hz | 1.736 A @ 120 Hz | - | 2.48 A @ 100 kHz | 2.48 A @ 100 kHz | - | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
8,909 In Stock | 1 : $2.01000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.5 A @ 120 Hz | 1.5 A @ 120 Hz | - | 1.725 A @ 10 kHz | 1.725 A @ 10 kHz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
46,072 In Stock | 250 : $0.87344 Tape & Box (TB) 1 : $2.57000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 1.8 A @ 120 Hz | - | 2.07 A @ 10 kHz | 2.07 A @ 10 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
15,173 In Stock | 1 : $2.57000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 1.8 A @ 120 Hz | - | 2.07 A @ 10 kHz | 2.07 A @ 10 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
19,056 In Stock | 1 : $2.74000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.415 A @ 120 Hz | 2.415 A @ 120 Hz | - | 3.45 A @ 100 kHz | 3.45 A @ 100 kHz | - | 13 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
15,547 In Stock | 1 : $2.77000 Cut Tape (CT) 200 : $0.92625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 825 mA @ 120 Hz | 825 mA @ 120 Hz | - | 1.1 A @ 100 kHz | 1.1 A @ 100 kHz | - | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
3,651 In Stock | 1 : $2.85000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.275 A @ 120 Hz | 2.275 A @ 120 Hz | - | 3.25 A @ 100 kHz | 3.25 A @ 100 kHz | - | 15 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
59,092 In Stock | 1 : $2.96000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.344 A @ 120 Hz | 2.344 A @ 120 Hz | - | 2.93 A @ 100 kHz | 2.93 A @ 100 kHz | - | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,136 In Stock | 1 : $3.20000 Cut Tape (CT) 200 : $1.27155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 825 mA @ 120 Hz | 825 mA @ 120 Hz | - | 1.1 A @ 100 kHz | 1.1 A @ 100 kHz | - | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
78,318 In Stock | 1 : $3.37000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.541 A @ 120 Hz | 2.541 A @ 120 Hz | - | 3.63 A @ 100 kHz | 3.63 A @ 100 kHz | - | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
174 In Stock | 1 : $3.41000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.25 A @ 120 Hz | 1.25 A @ 120 Hz | - | 2.125 A @ 10 kHz | 2.125 A @ 10 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
11,353 In Stock | 1 : $3.44000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 106mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Bypass, Decoupling | 2.32 A @ 120 Hz | 2.32 A @ 120 Hz | - | 3.248 A @ 100 kHz | 3.248 A @ 100 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
8,202 In Stock | 1 : $3.48000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 1.6 A @ 120 Hz | - | 1.84 A @ 10 kHz | 1.84 A @ 10 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.496" (38.00mm) | - | Through Hole | Radial, Can | |||
1,987 In Stock | 500 : $1.37832 Tape & Box (TB) 1 : $3.57000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.552 A @ 120 Hz | 2.552 A @ 120 Hz | - | 3.19 A @ 100 kHz | 3.19 A @ 100 kHz | - | 15 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,423 In Stock | 1 : $3.91000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.008 A @ 120 Hz | 2.008 A @ 120 Hz | - | 2.51 A @ 100 kHz | 2.51 A @ 100 kHz | - | 22 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
3,040 In Stock | 1 : $4.04000 Cut Tape (CT) 125 : $1.64888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.35 A @ 120 Hz | 1.35 A @ 120 Hz | - | - | - | - | 35 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
4,246 In Stock | 1 : $4.11000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.47 A @ 120 Hz | 1.47 A @ 120 Hz | - | 1.6905 A @ 10 kHz | 1.6905 A @ 10 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
11,586 In Stock | 1 : $4.32000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.76 A @ 120 Hz | 2.76 A @ 120 Hz | - | 3.45 A @ 100 kHz | 3.45 A @ 100 kHz | - | 17 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
4,751 In Stock | 1 : $4.47000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.76 A @ 120 Hz | 2.76 A @ 120 Hz | - | 3.68 A @ 100 kHz | 3.68 A @ 100 kHz | - | 17 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
7,422 In Stock | 1 : $4.63000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.992 A @ 120 Hz | 1.992 A @ 120 Hz | - | 2.49 A @ 100 kHz | 2.49 A @ 100 kHz | - | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
3,422 In Stock | 1 : $4.67000 Cut Tape (CT) 125 : $1.93488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.35 A @ 120 Hz | 1.35 A @ 120 Hz | - | 1.8 A @ 100 kHz | 1.8 A @ 100 kHz | - | 35 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
50,880 In Stock | 1 : $4.71000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 105.5mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Bypass, Decoupling | 1.41 A @ 120 Hz | 1.41 A @ 120 Hz | - | 1.974 A @ 100 kHz | 1.974 A @ 100 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
12,780 In Stock 2,300 Factory | 1 : $4.82000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 211mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.93 A @ 120 Hz | 1.93 A @ 120 Hz | - | 2.41 A @ 20 kHz | 2.41 A @ 20 kHz | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
566 In Stock | 1 : $5.06000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.47 A @ 120 Hz | 1.47 A @ 120 Hz | - | 1.691 A @ 100 kHz | 1.691 A @ 100 kHz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can |