330 µF Aluminum Electrolytic Capacitors

Results: 5,191
Stocking Options
Environmental Options
Media
Exclude
5,191Results
Applied FiltersRemove All

Showing
of 5,191
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT_UD Series
CAP ALUM 330UF 20% 25V SMD
Nichicon
52,385
In Stock
1 : $1.02000
Cut Tape (CT)
500 : $0.32984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
190 mA @ 120 Hz
285 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series
CAP ALUM 330UF 20% 35V RADIAL TH
Rubycon
60,204
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.35804
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 330UF 20% 35V RADIAL TH
Rubycon
8,196
In Stock
1 : $1.15000
Bulk
Bulk
Active
330 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
WT_UD Series
CAP ALUM 330UF 20% 35V SMD
Nichicon
36,508
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.35392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
450 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
M SERIES
CAP ALUM 330UF 20% 50V RADIAL TH
Panasonic Electronic Components
16,973
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.44628
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
500 mA @ 120 Hz
850 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.669" (17.00mm)
-
Through Hole
Radial, Can
15,764
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.31628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
330 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
270 mA @ 120 Hz
459 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.402" (10.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
M SERIES
CAP ALUM 330UF 20% 50V RADIAL TH
Panasonic Electronic Components
15,651
In Stock
1 : $1.34000
Bulk
Bulk
Active
330 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
500 mA @ 120 Hz
850 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.669" (17.00mm)
-
Through Hole
Radial, Can
WT_UD Series
CAP ALUM 330UF 20% 35V SMD
Nichicon
29,581
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.50310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
335 mA @ 120 Hz
670 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
10,258
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.51490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
330 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
350 mA @ 120 Hz
595 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
35TZV330M10X10.5
CAP ALUM 330UF 20% 35V SMD
Rubycon
118,953
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.56444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
510 mA @ 120 Hz
850 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
75,948
In Stock
1 : $1.58000
Cut Tape (CT)
500 : $0.46660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
450 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
40,953
In Stock
1 : $1.60000
Cut Tape (CT)
500 : $0.55784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
306 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.402" (10.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CD Series 10mm
CAP ALUM 330UF 20% 35V SMD
Nichicon
14,626
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.55484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
MVH Series
CAP ALUM 330UF 20% 50V SMD
Chemi-Con
12,479
In Stock
1 : $1.67000
Cut Tape (CT)
500 : $0.57660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
120mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
450 mA @ 120 Hz
900 mA @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.406" (10.30mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
4,931
In Stock
1 : $1.73000
Cut Tape (CT)
500 : $0.61370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
330 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
502.5 mA @ 120 Hz
670 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
5,696
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.63532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
637.5 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
CAP ALUM 330UF 20% 35V SMD
Würth Elektronik
16,195
In Stock
1 : $1.80000
Cut Tape (CT)
500 : $0.93948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
422.5 mA @ 120 Hz
650 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
20,784
In Stock
1 : $1.86000
Cut Tape (CT)
500 : $0.66148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
80mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
552.5 mA @ 120 Hz
850 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.402" (10.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CL Series 10mm
CAP ALUM 330UF 20% 35V SMD
Nichicon
14,034
In Stock
1 : $1.92000
Cut Tape (CT)
500 : $0.67496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
595 mA @ 120 Hz
1.19 A @ 100 kHz
60 mOhms
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
17,542
In Stock
1 : $2.08000
Cut Tape (CT)
500 : $0.66116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
60mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
773.5 mA @ 120 Hz
1.19 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
UCM & UX Series 10mm
CAP ALUM 330UF 20% 50V SMD
Nichicon
18,487
In Stock
1 : $2.20000
Cut Tape (CT)
500 : $0.79032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
450 mA @ 120 Hz
900 mA @ 100 kHz
120 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
NHG10-SERIES
CAP ALUM 330UF 20% 63V RADIAL TH
Panasonic Electronic Components
2,518
In Stock
1 : $2.25000
Bulk
Bulk
Active
330 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
510 mA @ 120 Hz
765 mA @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
UVZ2A331MHD
CAP ALUM 330UF 20% 100V RADIAL
Nichicon
4,542
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $1.01190
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
330 µF
±20%
100 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
540 mA @ 120 Hz
810 mA @ 10 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
27,260
In Stock
1 : $2.59000
Cut Tape (CT)
500 : $0.96662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
120mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
585 mA @ 120 Hz
900 mA @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
12,767
In Stock
1 : $2.77000
Cut Tape (CT)
200 : $0.97770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
675 mA @ 120 Hz
900 mA @ 100 kHz
120 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
Showing
of 5,191

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.