470 µF Aluminum Electrolytic Capacitors

Results: 5,648
Stocking Options
Environmental Options
Media
Exclude
5,648Results
Applied FiltersRemove All

Showing
of 5,648
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLH Series 8mm
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
40,609
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.23092
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
519.75 mA @ 120 Hz
945 mA @ 100 kHz
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
16ZLJ470MTA8X11.5
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
7,021
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.27831
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
660 mA @ 120 Hz
1.2 A @ 100 kHz
75 mOhms
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 470UF 20% 25V RADIAL TH
Rubycon
145,764
In Stock
1 : $1.06000
Bulk
Bulk
Active
470 µF
±20%
25 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 470UF 20% 35V RADIAL TH
Rubycon
82,908
In Stock
1 : $1.12000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
525 mA @ 120 Hz
630 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
WT_UD Series
CAP ALUM 470UF 20% 25V SMD
Nichicon
13,332
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.38818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
450 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series 10mm
CAP ALUM 470UF 20% 35V RADIAL TH
Rubycon
15,659
In Stock
1 : $1.23000
Cut Tape (CT)
500 : $0.42696
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
968 mA @ 120 Hz
1.76 A @ 100 kHz
28 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
HE Series 20mm
CAP ALUM 470UF 20% 25V RADIAL TH
Nichicon
49,189
In Stock
1 : $1.28000
Bulk
Bulk
Active
470 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
907.5 mA @ 120 Hz
1.21 A @ 100 kHz
60 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
ZLH Series 10mm
CAP ALUM 470UF 20% 35V RADIAL TH
Rubycon
128,449
In Stock
1 : $1.32000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
968 mA @ 120 Hz
1.76 A @ 100 kHz
28 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
14,749
In Stock
1 : $1.32000
Cut Tape (CT)
500 : $0.35786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
350 mA @ 120 Hz
595 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.402" (10.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
CAP ALUM 470UF 20% 16V SMD
KEMET
22,681
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.39544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
437.5 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
CAP ALUM 470UF 20% 25V SMD
Nichicon
25,591
In Stock
1 : $1.49000
Cut Tape (CT)
500 : $0.50248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
335 mA @ 120 Hz
670 mA @ 100 kHz
90 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CD Series 10mm
CAP ALUM 470UF 20% 25V SMD
Nichicon
15,689
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.51460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
425 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
M SERIES
CAP ALUM 470UF 20% 50V RADIAL TH
Panasonic Electronic Components
9,709
In Stock
1 : $1.69000
Bulk
Bulk
Active
470 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
650 mA @ 120 Hz
1.105 A @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
NHG10-SERIES
CAP ALUM 470UF 20% 35V RADIAL TH
Panasonic Electronic Components
12,197
In Stock
1 : $1.71000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
460 mA @ 120 Hz
690 mA @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.669" (17.00mm)
-
Through Hole
Radial, Can
13,440
In Stock
1 : $1.73000
Cut Tape (CT)
900 : $0.57278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
10 V
160mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
390 mA @ 120 Hz
600 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
TLV SERIES 10mm
CAP ALUM 470UF 20% 25V SMD
Rubycon
64,491
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.64396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
510 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
48,471
In Stock
1 : $1.79000
Cut Tape (CT)
500 : $0.60618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
637.5 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
HW SERIES 10mm
CAP ALUM 470UF 20% 35V RADIAL TH
Nichicon
25,797
In Stock
1 : $1.79000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1 A @ 120 Hz
2 A @ 100 kHz
30 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 470UF 20% 25V SMD
Würth Elektronik
3,661
In Stock
1 : $1.80000
Cut Tape (CT)
500 : $0.93948
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
422.5 mA @ 120 Hz
650 mA @ 100 kHz
150 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
27,352
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $0.51766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
390 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
PW Series
CAP ALUM 470UF 20% 50V RADIAL TH
Nichicon
22,213
In Stock
1 : $1.94000
Bulk
Bulk
Not For New Designs
470 µF
±20%
50 V
-
7000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
1.125 A @ 120 Hz
1.5 A @ 100 kHz
60 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
ZLH Series 12.50mm
CAP ALUM 470UF 20% 50V RADIAL TH
Rubycon
6,498
In Stock
1 : $1.99000
Bulk
Bulk
Active
470 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.128 A @ 120 Hz
2.05 A @ 100 kHz
27 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
CAP ALUM 120UF 20% 63V RADIAL
CAP ALUM 470UF 20% 50V RADIAL TH
Rubycon
1,505
In Stock
1 : $1.99000
Bulk
Bulk
Active
470 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.375 A @ 120 Hz
2.5 A @ 100 kHz
37 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
FC Series
CAP ALUM 470UF 20% 35V RADIAL TH
Panasonic Electronic Components
7,825
In Stock
1 : $2.03000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
915 mA @ 120 Hz
1.22 A @ 100 kHz
52 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.787" (20.00mm)
-
Through Hole
Radial, Can
NHG10-SERIES
CAP ALUM 470UF 20% 50V RADIAL TH
Panasonic Electronic Components
350
In Stock
1 : $2.08000
Bulk
Bulk
Active
470 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
530 mA @ 120 Hz
795 mA @ 100 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
Showing
of 5,648

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.