Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
709 In Stock | 1 : $11.97000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 250 V | 210mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.96 A @ 100 Hz | 280 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,569 In Stock | 1 : $14.53000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 400 V | 300mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.41 A @ 100 Hz | 490 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,030 In Stock | 1 : $9.24000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 500 V | 1.33Ohm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 860 mA @ 100 Hz | 1.6 Ohms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
790 In Stock | 1 : $12.50000 Bulk | Bulk | Not For New Designs | 150 µF | ±20% | 400 V | 440mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.1 A @ 100 Hz | 710 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
747 In Stock | 1 : $7.91000 Bulk | Bulk | Not For New Designs | 47 µF | ±20% | 450 V | 2.82Ohm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 510 mA @ 100 Hz | 3.39 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,055 In Stock | 1 : $9.03000 Bulk | Bulk | Not For New Designs | 47 µF | ±20% | 500 V | 2.82Ohm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 510 mA @ 100 Hz | 3.39 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
252 In Stock | 1 : $11.18000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 400 V | 660mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 790 mA @ 100 Hz | 1.06 Ohms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
240 In Stock | 1 : $13.05000 Bulk | Bulk | Active | 220 µF | ±20% | 385 V | 300mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.4 A @ 100 Hz | 490 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
171 In Stock | 1 : $17.42000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 200mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2 A @ 100 Hz | 330 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In - 3 Lead | |||
3,189 In Stock | 1 : $20.39000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 400 V | 200mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.88 A @ 100 Hz | 330 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,354 In Stock | 1 : $20.14000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | 610mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.5 A @ 100 Hz | 730 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
155 In Stock | 1 : $33.38000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 280mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 100 Hz | 340 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
392 In Stock | 1 : $41.14000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 450 V | 280mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 100 Hz | 340 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
584 In Stock | 1 : $11.24000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 200 V | 210mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.81 A @ 100 Hz | 280 mOhms | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
957 In Stock | 1 : $11.58000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 450 V | 1.33Ohm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 100 Hz | 1.6 Ohms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
356 In Stock | 1 : $13.05000 Bulk | Bulk | Active | 220 µF | ±20% | 385 V | 300mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.4 A @ 100 Hz | 490 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
132 In Stock | 1 : $13.54000 Bulk | Bulk | Not For New Designs | 270 µF | ±20% | 400 V | 250mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.62 A @ 100 Hz | 400 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
282 In Stock | 1 : $14.53000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 400 V | 300mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.38 A @ 100 Hz | 490 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
331 In Stock | 1 : $15.93000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 450 V | 600mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.46 A @ 100 Hz | 730 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
465 In Stock | 1 : $19.77000 Bulk | Bulk | Not For New Designs | 680 µF | ±20% | 400 V | 100mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.33 A @ 100 Hz | 160 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
270 In Stock | 1 : $23.04000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 200 V | 100mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.93 A @ 100 Hz | 130 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
119 In Stock | 1 : $26.35000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | 140mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.6 A @ 100 Hz | 230 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
146 In Stock | 1 : $31.15000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 450 V | 400mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.1 A @ 100 Hz | 490 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
37 In Stock | 1 : $33.08000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 400 V | 140mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.6 A @ 100 Hz | 230 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
85 In Stock | 1 : $19.76000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 400 V | 200mOhm @ 100Hz | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2 A @ 100 Hz | 330 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In |