Aluminum Electrolytic Capacitors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UT475M100HEHTA
CAP ALUM 150UF 20% 16V SMD
Aillen
24,000
Marketplace
2,000 : $0.97372
Tape & Reel (TR)
Tape & Reel (TR)
Active
150 µF
±20%
16 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
-
-
General Purpose
90 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
UT475M100HEHTA
CAP ALUM 100UF 20% 50V SMD
Aillen
20,000
Marketplace
2,000 : $0.97372
Tape & Reel (TR)
Tape & Reel (TR)
Active
100 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
-
-
General Purpose
170 mA @ 100 kHz
-
0.394" Dia (10.00mm)
0.402" (10.20mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 2

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.