Aluminum Electrolytic Capacitors

Results: 142
Stocking Options
Environmental Options
Media
Exclude
142Results
Applied FiltersRemove All

Showing
of 142
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEV Series
CAP ALUM 100UF 20% 16V SMD
KEMET
16,940
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.21296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 25V SMD
KEMET
64,581
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.20815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 50V SMD
KEMET
3,273
In Stock
1 : $0.95000
Cut Tape (CT)
1,000 : $0.27976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
119 mA @ 120 Hz
170 mA @ 100 kHz
1.3 Ohms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 35V SMD
KEMET
3,045
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.33591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 220UF 20% 35V SMD
KEMET
9,107
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.45088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
420 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 10UF 20% 35V SMD
KEMET
14,954
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.14546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
63 mA @ 120 Hz
90 mA @ 100 kHz
1.93 Ohms
-
0.157" Dia (4.00mm)
0.222" (5.65mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 33UF 20% 35V SMD
KEMET
15,554
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.19333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 22UF 20% 50V SMD
KEMET
12,902
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.19794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
49 mA @ 120 Hz
70 mA @ 100 kHz
2 Ohms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 22UF 20% 50V SMD
KEMET
24,803
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.20905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
49 mA @ 120 Hz
70 mA @ 100 kHz
2 Ohms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 35V SMD
KEMET
14,406
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.21361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 10UF 20% 35V SMD
KEMET
80,657
In Stock
1 : $0.74000
Cut Tape (CT)
2,000 : $0.18523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
63 mA @ 120 Hz
90 mA @ 100 kHz
1.93 Ohms
-
0.157" Dia (4.00mm)
0.222" (5.65mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 22UF 20% 35V SMD
KEMET
25,201
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.14196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
112 mA @ 120 Hz
160 mA @ 100 kHz
1 Ohms
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 16V SMD
KEMET
53,642
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.24252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 10UF 20% 35V SMD
KEMET
2,467
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.25272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
112 mA @ 120 Hz
160 mA @ 100 kHz
1 Ohms
-
0.197" Dia (5.00mm)
0.222" (5.65mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 47UF 20% 35V SMD
KEMET
28,105
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.23031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
168 mA @ 120 Hz
240 mA @ 100 kHz
520 mOhms
-
0.248" Dia (6.30mm)
0.222" (5.65mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 35V SMD
KEMET
22,169
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.35402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
196 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 68UF 20% 35V SMD
KEMET
13,480
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.33591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 25V SMD
KEMET
12,716
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.33591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 220UF 20% 16V SMD
KEMET
11,180
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.33591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
220 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 220UF 20% 25V SMD
KEMET
3,300
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.38200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
420 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 50V SMD
KEMET
1,624
In Stock
1 : $1.40000
Cut Tape (CT)
500 : $0.46894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
210 mA @ 120 Hz
300 mA @ 100 kHz
400 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 220UF 20% 35V SMD
KEMET
1,590
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.49094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
420 mA @ 120 Hz
600 mA @ 100 kHz
160 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 100UF 20% 63V SMD
KEMET
13,728
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.62240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 330UF 20% 35V SMD
KEMET
10,650
In Stock
1 : $1.90000
Cut Tape (CT)
500 : $0.66808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
595 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
EEV Series
CAP ALUM 470UF 20% 25V SMD
KEMET
3,958
In Stock
1 : $1.91000
Cut Tape (CT)
500 : $0.70826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
595 mA @ 120 Hz
850 mA @ 100 kHz
80 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 142

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.