Aluminum Electrolytic Capacitors

Results: 361
Stocking Options
Environmental Options
Media
Exclude
361Results
Applied FiltersRemove All

Showing
of 361
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLJ SERIES
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
74,046
In Stock
1 : $0.65000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
350 mA @ 120 Hz
700 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
16ZLJ470MTA8X11.5
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
3,157
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.26475
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
660 mA @ 120 Hz
1.2 A @ 100 kHz
75 mOhms
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
23,568
In Stock
1 : $0.92000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
475 mA @ 120 Hz
950 mA @ 100 kHz
120 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 560UF 20% 50V RADIAL TH
Rubycon
226,290
In Stock
1 : $1.56000
Bulk
Bulk
Active
560 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.265 A @ 120 Hz
2.3 A @ 100 kHz
32 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
CAP ALUM 120UF 20% 63V RADIAL
CAP ALUM 560UF 20% 35V RADIAL TH
Rubycon
10,166
In Stock
1 : $1.61000
Bulk
Bulk
Active
560 µF
±20%
35 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.375 A @ 120 Hz
2.5 A @ 100 kHz
28 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 220UF 20% 100V RADIAL
Rubycon
113,750
In Stock
1 : $3.01000
Bulk
Bulk
Active
220 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.105 A @ 120 Hz
2.21 A @ 100 kHz
47 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 330UF 20% 100V RADIAL
Rubycon
16,761
In Stock
1 : $3.22000
Bulk
Bulk
Active
330 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.43 A @ 120 Hz
2.6 A @ 100 kHz
36 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 390UF 20% 100V RADIAL
Rubycon
3,362
In Stock
1 : $4.67000
Bulk
Bulk
Active
390 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.573 A @ 120 Hz
2.86 A @ 100 kHz
32 mOhms
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 560UF 20% 100V RADIAL
Rubycon
7,415
In Stock
1 : $5.77000
Bulk
Bulk
Active
560 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.573 A @ 120 Hz
2.86 A @ 100 kHz
29 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.476" (37.50mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 2200UF 20% 50V RADIAL
Rubycon
8,059
In Stock
1 : $5.79000
Bulk
Bulk
Active
2200 µF
±20%
50 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.59 A @ 120 Hz
3.7 A @ 100 kHz
22 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 680UF 20% 100V RADIAL
Rubycon
2,062
In Stock
1 : $6.41000
Bulk
Bulk
Active
680 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.931 A @ 120 Hz
3.51 A @ 100 kHz
27 mOhms
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 820UF 20% 100V RADIAL
Rubycon
6,958
In Stock
1 : $8.02000
Bulk
Bulk
Active
820 µF
±20%
100 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.316 A @ 120 Hz
3.86 A @ 100 kHz
26 mOhms
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can
CAP ALUM RADIAL
CAP ALUM 47UF 20% 35V RADIAL TH
Rubycon
3,906
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.11101
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
47 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
400 mOhms
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 68UF 20% 25V RADIAL TH
Rubycon
7,450
In Stock
1 : $0.50000
Bulk
Bulk
Active
68 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
400 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
CAP ALUM RADIAL
CAP ALUM 47UF 20% 35V RADIAL TH
Rubycon
47,424
In Stock
1 : $0.51000
Bulk
Bulk
Active
47 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
400 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 220UF 20% 16V RADIAL TH
Rubycon
3,271
In Stock
1 : $0.57000
Bulk
Bulk
Active
220 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 27UF 20% 50V RADIAL TH
Rubycon
3,065
In Stock
1 : $0.58000
Bulk
Bulk
Active
27 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
130.2 mA @ 120 Hz
310 mA @ 100 kHz
480 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 56UF 20% 50V RADIAL TH
Rubycon
11,604
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.16736
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
56 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
250 mA @ 120 Hz
500 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 330UF 20% 10V RADIAL TH
Rubycon
4,760
In Stock
1 : $0.64000
Bulk
Bulk
Active
330 µF
±20%
10 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
385 mA @ 120 Hz
700 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 150UF 20% 25V RADIAL TH
Rubycon
301,154
In Stock
1 : $0.65000
Bulk
Bulk
Active
150 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
350 mA @ 120 Hz
700 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 270UF 20% 16V RADIAL TH
Rubycon
14,023
In Stock
1 : $0.65000
Bulk
Bulk
Active
270 µF
±20%
16 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
350 mA @ 120 Hz
700 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 470UF 20% 6.3V RADIAL
Rubycon
1,986
In Stock
1 : $0.71000
Bulk
Bulk
Active
470 µF
±20%
6.3 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
297 mA @ 120 Hz
540 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 47UF 20% 63V RADIAL TH
Rubycon
1,469
In Stock
1 : $0.73000
Bulk
Bulk
Active
47 µF
±20%
63 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
210 mA @ 120 Hz
420 mA @ 100 kHz
280 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
5,789
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.26444
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
475 mA @ 120 Hz
950 mA @ 100 kHz
120 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLJ Series
CAP ALUM 820UF 20% 6.3V RADIAL
Rubycon
1,728
In Stock
1 : $0.90000
Bulk
Bulk
Active
820 µF
±20%
6.3 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
567 mA @ 120 Hz
945 mA @ 100 kHz
75 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Showing
of 361

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.