Aluminum Electrolytic Capacitors

Results: 337
Stocking Options
Environmental Options
Media
Exclude
337Results
Applied FiltersRemove All

Showing
of 337
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
eet-uq2d561ha
CAP ALUM 560UF 20% 160V SNAP TH
Panasonic Electronic Components
296
In Stock
1 : $3.55000
Bulk
Bulk
Obsolete
560 µF
±20%
160 V
355mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.25 A @ 120 Hz
3.15 A @ 10 kHz
-
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2E561JA
CAP ALUM 680UF 20% 200V SNAP TH
Panasonic Electronic Components
0
In Stock
222
Marketplace
25 : $5.51280
Bulk
Bulk
Bulk
Obsolete
680 µF
±20%
200 V
293mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.68 A @ 120 Hz
3.752 A @ 10 kHz
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 560UF 20% 400V SNAP TH
Panasonic Electronic Components
55
In Stock
1 : $8.13000
Bulk
Bulk
Obsolete
560 µF
±20%
400 V
355mOhm @ 120Hz
2000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
2.69 A @ 120 Hz
3.766 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2E561JA
CAP ALUM 220UF 20% 450V SNAP TH
Panasonic Electronic Components
0
In Stock
47
Marketplace
15 : $8.64267
Bulk
Bulk
Bulk
Obsolete
220 µF
±20%
450 V
904mOhm @ 120Hz
2000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
1.45 A @ 120 Hz
2.03 A @ 10 kHz
-
0.984" Dia (25.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
TSUQ SERIES 30
CAP ALUM 1200UF 20% 200V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1200 µF
±20%
200 V
166mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.5 A @ 120 Hz
4.9 A @ 10 kHz
-
1.181" Dia (30.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
eet-uq2d561ha
CAP ALUM 100UF 20% 450V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
100 µF
±20%
450 V
1.989Ohm @ 120Hz
2000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
930 mA @ 120 Hz
1.302 A @ 10 kHz
-
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 330UF 20% 450V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
330 µF
±20%
450 V
603mOhm @ 120Hz
2000 Hrs @ 85°C
-25°C ~ 85°C
Polar
-
General Purpose
2.01 A @ 120 Hz
2.814 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
eet-uq2d561ha
CAP ALUM 1000UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1000 µF
±20%
160 V
199mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3 A @ 120 Hz
4.2 A @ 10 kHz
-
0.866" Dia (22.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2E561JA
CAP ALUM 1000UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1000 µF
±20%
160 V
199mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3 A @ 120 Hz
4.2 A @ 10 kHz
-
0.984" Dia (25.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
eet-uq2d561ha
CAP ALUM 1200UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1200 µF
±20%
160 V
166mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.25 A @ 120 Hz
4.55 A @ 10 kHz
-
0.866" Dia (22.00mm)
1.772" (45.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2E561JA
CAP ALUM 1200UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1200 µF
±20%
160 V
166mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.25 A @ 120 Hz
4.55 A @ 10 kHz
-
0.984" Dia (25.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
TSUQ Series
CAP ALUM 1200UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1200 µF
±20%
160 V
166mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.25 A @ 120 Hz
4.55 A @ 10 kHz
-
1.181" Dia (30.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
eet-uq2d561ha
CAP ALUM 1500UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1500 µF
±20%
160 V
133mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.73 A @ 120 Hz
5.222 A @ 10 kHz
-
0.866" Dia (22.00mm)
1.969" (50.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2E561JA
CAP ALUM 1500UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1500 µF
±20%
160 V
133mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.73 A @ 120 Hz
5.222 A @ 10 kHz
-
0.984" Dia (25.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
TSUQ SERIES 30
CAP ALUM 1500UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1500 µF
±20%
160 V
133mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.73 A @ 120 Hz
5.222 A @ 10 kHz
-
1.181" Dia (30.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 1500UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1500 µF
±20%
160 V
133mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
3.73 A @ 120 Hz
5.222 A @ 10 kHz
-
1.378" Dia (35.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2E561JA
CAP ALUM 1800UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1800 µF
±20%
160 V
111mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.2 A @ 120 Hz
5.88 A @ 10 kHz
-
0.984" Dia (25.00mm)
1.772" (45.00mm)
-
Through Hole
Radial, Can - Snap-In
TSUQ SERIES 35
CAP ALUM 1800UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1800 µF
±20%
160 V
120mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.2 A @ 120 Hz
5.88 A @ 10 kHz
-
1.181" Dia (30.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 1800UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
1800 µF
±20%
160 V
111mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.2 A @ 120 Hz
5.88 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
TSUQ SERIES 40
CAP ALUM 2200UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
2200 µF
±20%
160 V
90mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.78 A @ 120 Hz
6.692 A @ 10 kHz
-
1.181" Dia (30.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 2200UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
2200 µF
±20%
160 V
98mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.78 A @ 120 Hz
6.692 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.378" (35.00mm)
-
Through Hole
Radial, Can - Snap-In
TSUQ SERIES 45
CAP ALUM 2700UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
2700 µF
±20%
160 V
74mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.45 A @ 120 Hz
7.63 A @ 10 kHz
-
1.181" Dia (30.00mm)
1.772" (45.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 2700UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
2700 µF
±20%
160 V
80mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.45 A @ 120 Hz
7.63 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.575" (40.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 3300UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
3300 µF
±20%
160 V
70mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.75 A @ 120 Hz
8.05 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.772" (45.00mm)
-
Through Hole
Radial, Can - Snap-In
EET-UQ2G561LA
CAP ALUM 3900UF 20% 160V SNAP TH
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
3900 µF
±20%
160 V
55mOhm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
6 A @ 120 Hz
8.4 A @ 10 kHz
-
1.378" Dia (35.00mm)
1.969" (50.00mm)
-
Through Hole
Radial, Can - Snap-In
Showing
of 337

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.