68 µF Aluminum Electrolytic Capacitors

Results: 1,847
Stocking Options
Environmental Options
Media
Exclude
1,847Results
Applied FiltersRemove All

Showing
of 1,847
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
14,952
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.23618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
1,715
In Stock
1 : $2.88000
Cut Tape (CT)
200 : $1.21645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
1,644
In Stock
1 : $3.33000
Cut Tape (CT)
200 : $1.38960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
100 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
375 mA @ 120 Hz
500 mA @ 100 kHz
320 mOhms
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.531" L x 0.531" W (13.50mm x 13.50mm)
Surface Mount
Radial, Can - SMD
B43504A9157M
CAP ALUM 68UF 20% 400V SNAP TH
EPCOS - TDK Electronics
2,833
In Stock
1 : $9.58000
Bulk
Bulk
Not For New Designs
68 µF
±20%
400 V
1.29Ohm @ 100Hz
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
470 mA @ 100 Hz
-
1.6 Ohms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can - Snap-In
38x Series, Case Code H01; 2 Lead
CAP ALUM 68UF 20% 450V SNAP TH
Cornell Dubilier Knowles
7,799
In Stock
1 : $9.74520
Bulk
Bulk
Active
68 µF
±20%
450 V
-
3000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.394" (10.00mm)
0.866" Dia (22.00mm)
0.984" (25.00mm)
-
Through Hole
Radial, Can - Snap-In
WCAP-ATG5
CAP ALUM 68UF 20% 25V RADIAL TH
Würth Elektronik
1,556
In Stock
1,500 : $0.11220
Tape & Box (TB)
1 : $0.22000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
120 mA @ 120 Hz
183.6 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
CAP ALUM 68UF 20% 50V RADIAL TH
Würth Elektronik
21,171
In Stock
1,500 : $0.17081
Tape & Box (TB)
1 : $0.35000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
130 mA @ 120 Hz
198.9 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ASLI
CAP ALUM 68UF 20% 16V SMD
Würth Elektronik
1,270
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.24785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
149.5 mA @ 120 Hz
230 mA @ 100 kHz
540 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZLJ Series
CAP ALUM 68UF 20% 25V RADIAL TH
Rubycon
7,591
In Stock
1 : $0.52000
Bulk
Bulk
Active
68 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
225 mA @ 120 Hz
450 mA @ 100 kHz
400 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESC6 SERIES
CAP ALUM 68UF 20% 35V RADIAL TH
KEMET
41,239
In Stock
1 : $0.58000
Bulk
Bulk
Active
68 µF
±20%
35 V
220mOhm @ 100kHz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
300 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.236" Dia (6.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 5mm
CAP ALUM 68UF 20% 25V RADIAL TH
Rubycon
2,415
In Stock
1 : $0.61000
Bulk
Bulk
Active
68 µF
±20%
25 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
172.5 mA @ 120 Hz
345 mA @ 100 kHz
220 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 6.30mm
CAP ALUM 68UF 20% 35V RADIAL TH
Rubycon
2,196
In Stock
1 : $0.63000
Bulk
Bulk
Active
68 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
EEA-GA Series
CAP ALUM 68UF 20% 10V RADIAL TH
Panasonic Electronic Components
2,770
In Stock
1 : $0.69000
Bulk
Bulk
Active
68 µF
±20%
10 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
116.2 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.492" (12.50mm)
CAP ALUM 68UF 20% 25V RADIAL TH
Panasonic Electronic Components
3,891
In Stock
2,000 : $0.15154
Tape & Box (TB)
1 : $0.70457
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 µF
±20%
25 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
300 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
FM5 SERIES
CAP ALUM 68UF 20% 16V RADIAL TH
Panasonic Electronic Components
11,941
In Stock
1 : $0.71000
Bulk
Bulk
Active
68 µF
±20%
16 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
300 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
FC SERIES
CAP ALUM 68UF 20% 16V RADIAL TH
Panasonic Electronic Components
8,084
In Stock
1 : $0.73000
Bulk
Bulk
Active
68 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
113.8 mA @ 120 Hz
175 mA @ 100 kHz
800 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.492" (12.50mm)
CAP ALUM 68UF 20% 16V RADIAL TH
Panasonic Electronic Components
5,147
In Stock
1 : $0.73000
Bulk
Bulk
Active
68 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
196 mA @ 120 Hz
280 mA @ 100 kHz
300 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
FM6 SERIES
CAP ALUM 68UF 20% 35V RADIAL TH
Panasonic Electronic Components
2,058
In Stock
1 : $0.82000
Bulk
Bulk
Active
68 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
318.5 mA @ 120 Hz
455 mA @ 100 kHz
130 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.500" (12.70mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.500" (12.70mm)
CAP ALUM 68UF 20% 35V RADIAL TH
Panasonic Electronic Components
15,504
In Stock
1 : $0.84000
Bulk
Bulk
Active
68 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
318.5 mA @ 120 Hz
455 mA @ 100 kHz
130 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.500" (12.70mm)
-
Through Hole
Radial, Can
EEU-FR Series 0.500" (12.70mm)
CAP ALUM 68UF 20% 35V RADIAL TH
Panasonic Electronic Components
5,992
In Stock
2,000 : $0.17314
Tape & Box (TB)
1 : $0.84000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
318.5 mA @ 120 Hz
455 mA @ 100 kHz
130 mOhms
0.197" (5.00mm)
0.248" Dia (6.30mm)
0.500" (12.70mm)
-
Through Hole
Radial, Can
FC SERIES
CAP ALUM 68UF 20% 35V RADIAL TH
Panasonic Electronic Components
1,679
In Stock
2,000 : $0.21625
Tape & Box (TB)
1 : $0.84000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
188.5 mA @ 120 Hz
290 mA @ 100 kHz
350 mOhms
0.197" (5.00mm)
0.248" Dia (6.30mm)
0.579" (14.70mm)
-
Through Hole
Radial, Can
FC SERIES
CAP ALUM 68UF 20% 35V RADIAL TH
Panasonic Electronic Components
1,762
In Stock
1 : $0.86000
Bulk
Bulk
Active
68 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
188.5 mA @ 120 Hz
290 mA @ 100 kHz
350 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.441" (11.20mm)
-
Through Hole
Radial, Can
5,715
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.24949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
10 V
850mOhm @ 100kHz
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
104 mA @ 120 Hz
160 mA @ 100 kHz
-
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
6,692
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.21054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PW Series
CAP ALUM 68UF 20% 63V RADIAL TH
Nichicon
5,663
In Stock
1 : $1.04000
Bulk
Bulk
Active
68 µF
±20%
63 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
263.25 mA @ 120 Hz
405 mA @ 100 kHz
342 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.453" (11.50mm)
-
Through Hole
Radial, Can
Showing
of 1,847

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.