Audio Aluminum Electrolytic Capacitors

Results: 3,436
Stocking Options
Environmental Options
Media
Exclude
3,436Results
Applied FiltersRemove All

Showing
of 3,436
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
1,404
In Stock
1 : $15.75000
Bulk
Bulk
Active
1500 µF
±20%
63 V
105mOhm @ 100Hz
12000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
1.87 A @ 100 Hz
-
72 mOhms
0.394" (10.00mm)
0.866" Dia (22.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
1,000
In Stock
1 : $20.25000
Bulk
Bulk
Active
4700 µF
±20%
40 V
82mOhm @ 100Hz
12000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
2.28 A @ 100 Hz
-
70 mOhms
0.394" (10.00mm)
0.984" Dia (25.00mm)
1.260" (32.00mm)
-
Through Hole
Radial, Can - Snap-In
797
In Stock
1 : $20.69000
Bulk
Bulk
Active
220 µF
±20%
400 V
650mOhm @ 100Hz
12000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
1.5 A @ 100 Hz
-
400 mOhms
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
Radial-BPS-Series
CAP ALUM 3.3UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
69,603
In Stock
1 : $0.32000
Bulk
Bulk
Active
3.3 µF
±20%
50 V
80.381Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
27 mA @ 120 Hz
45.9 mA @ 50 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 1UF 20% 100V RADIAL TH
Cornell Dubilier Knowles
34,563
In Stock
1 : $0.41000
Bulk
Bulk
Active
1 µF
±20%
100 V
165.786Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
18 mA @ 120 Hz
30.6 mA @ 50 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 10UF 20% 35V RADIAL TH
Cornell Dubilier Knowles
8,810
In Stock
17,000
Factory
1 : $0.53000
Bulk
Bulk
Active
10 µF
±20%
35 V
23.21Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
46 mA @ 120 Hz
-
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 2.2UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
14,634
In Stock
1 : $0.55000
Bulk
Bulk
Active
2.2 µF
±20%
50 V
120.572Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
25 mA @ 120 Hz
42.5 mA @ 50 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FW SERIES 8mm
CAP ALUM 220UF 20% 25V RADIAL TH
Nichicon
25,225
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.15499
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
220 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
320 mA @ 120 Hz
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FW SERIES 8mm
CAP ALUM 330UF 20% 16V RADIAL TH
Nichicon
3,279
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.16558
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
330 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
360 mA @ 120 Hz
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FW SERIES 8mm
CAP ALUM 330UF 20% 16V RADIAL TH
Nichicon
1,543
In Stock
1 : $0.60000
Bulk
Bulk
Not For New Designs
330 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
360 mA @ 120 Hz
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.453" (11.50mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 47UF 20% 25V RADIAL TH
Cornell Dubilier Knowles
17,226
In Stock
1 : $0.69000
Bulk
Bulk
Active
47 µF
±20%
25 V
7.055Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
95 mA @ 120 Hz
149.15 mA @ 50 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FW SERIES 8mm
CAP ALUM 1000UF 20% 6.3V RADIAL
Nichicon
4,434
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.16173
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
1000 µF
±20%
6.3 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
530 mA @ 120 Hz
609.5 mA @ 10 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 22UF 20% 35V RADIAL TH
Cornell Dubilier Knowles
63,433
In Stock
1 : $0.73000
Bulk
Bulk
Active
22 µF
±20%
35 V
10.55Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
75 mA @ 120 Hz
117.75 mA @ 50 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 4.7UF 20% 100V RADIAL
Cornell Dubilier Knowles
15,090
In Stock
1 : $0.73000
Bulk
Bulk
Active
4.7 µF
±20%
100 V
35.274Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
47 mA @ 120 Hz
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Radial-BPS-Series
CAP ALUM 10UF 20% 50V RADIAL TH
Cornell Dubilier Knowles
4,389
In Stock
3,000
Factory
1 : $0.73000
Bulk
Bulk
Active
10 µF
±20%
50 V
26.526Ohm @ 120Hz
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
-
Audio
52 mA @ 120 Hz
88.4 mA @ 50 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FW Series 10x12.5mm
CAP ALUM 1000UF 20% 10V RADIAL
Nichicon
2,353
In Stock
1 : $0.85000
Bulk
Bulk
Not For New Designs
1000 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
630 mA @ 120 Hz
724.5 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
UUQ Series 5mm
CAP ALUM 1UF 20% 50V SMD
Nichicon
12,956
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.22994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Audio
6.2 mA @ 120 Hz
9.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UUQ Series 5mm
CAP ALUM 10UF 20% 16V SMD
Nichicon
7,808
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.22994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Audio
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UUQ Series 5mm
CAP ALUM 0.47UF 20% 50V SMD
Nichicon
6,558
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.22994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
0.47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
Audio
3.8 mA @ 120 Hz
5.7 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UUQ Series 5mm
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
3,925
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.22994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
25 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Audio
13 mA @ 120 Hz
19.5 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UUQ Series 5mm
CAP ALUM 22UF 20% 6.3V SMD
Nichicon
1,775
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.22994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
6.3 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Audio
22 mA @ 120 Hz
33 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
UUQ Series 5mm
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
1,772
In Stock
1 : $0.87000
Cut Tape (CT)
2,000 : $0.22994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Audio
15 mA @ 120 Hz
22.5 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
FW SERIES 8mm
CAP ALUM 100UF 20% 50V RADIAL TH
Nichicon
4,156
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.25601
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
100 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
250 mA @ 120 Hz
375 mA @ 10 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
FW SERIES 8mm
CAP ALUM 33UF 20% 100V RADIAL TH
Nichicon
2,972
In Stock
1 : $0.89000
Bulk
Bulk
Not For New Designs
33 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
160 mA @ 120 Hz
320 mA @ 10 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.453" (11.50mm)
-
Through Hole
Radial, Can
FW Series 10x12.5mm
CAP ALUM 47UF 20% 100V RADIAL TH
Nichicon
2,037
In Stock
1 : $0.90000
Bulk
Bulk
Not For New Designs
47 µF
±20%
100 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
210 mA @ 120 Hz
315 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
Showing
of 3,436

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.