Rubycon Aluminum Electrolytic Capacitors

Results: 12,385
Stocking Options
Environmental Options
Media
Exclude
12,385Results
Applied FiltersRemove All

Showing
of 12,385
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
YXJ Series 5x11
CAP ALUM 22UF 20% 50V RADIAL TH
Rubycon
48,093
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.09851
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
99 mA @ 120 Hz
180 mA @ 100 kHz
700 mOhms
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 6.3x11
CAP ALUM 47UF 20% 50V RADIAL TH
Rubycon
35,281
In Stock
1 : $0.52000
Bulk
Bulk
Active
47 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
162.25 mA @ 120 Hz
295 mA @ 100 kHz
300 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 6.3x11
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
102,831
In Stock
1 : $0.54000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 5x11
CAP ALUM 10UF 20% 50V RADIAL TH
Rubycon
57,083
In Stock
1 : $0.54000
Bulk
Bulk
Active
10 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
42 mA @ 120 Hz
-
1.5 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXG Series 6.30mm
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
696,757
In Stock
1 : $0.56000
Bulk
Bulk
Not For New Designs
220 µF
±20%
25 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
PX Series
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
98,647
In Stock
1 : $0.56000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 6.30mm
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
122,825
In Stock
1 : $0.60000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
270 mA @ 120 Hz
540 mA @ 100 kHz
94 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
YXJ Series 8x11.5
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
52,933
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.19422
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
388.5 mA @ 120 Hz
555 mA @ 100 kHz
170 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLJ SERIES
CAP ALUM 100UF 20% 35V RADIAL TH
Rubycon
74,919
In Stock
1 : $0.69000
Bulk
Bulk
Active
100 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
350 mA @ 120 Hz
700 mA @ 100 kHz
170 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
40,589
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.23092
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
519.75 mA @ 120 Hz
945 mA @ 100 kHz
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
80,063
In Stock
1 : $0.80000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
362 mA @ 120 Hz
-
74 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
62,968
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.23767
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
220 µF
±20%
35 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
472.5 mA @ 120 Hz
-
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
LLE Series-8
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
133,995
In Stock
1 : $0.82000
Bulk
Bulk
Not For New Designs
2.2 µF
±20%
400 V
-
12000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
36 mA @ 120 Hz
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
CAP ALUM 220UF 20% 35V RADIAL TH
Rubycon
116,222
In Stock
1 : $0.84000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
472.5 mA @ 120 Hz
-
56 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
35TZV47M6.3X6.1
CAP ALUM 47UF 20% 35V SMD
Rubycon
33,445
In Stock
1 : $0.86000
Cut Tape (CT)
1,000 : $0.26011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
80 mA @ 120 Hz
250 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
LLE Series-8
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
65,570
In Stock
1 : $0.89000
Bulk
Bulk
Active
3.3 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
AX Series
CAP ALUM 4.7UF 20% 400V RADIAL
Rubycon
11,985
In Stock
1 : $0.89000
Bulk
Bulk
Active
4.7 µF
±20%
400 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.394" (10.00mm)
-
Through Hole
Radial, Can
16ZLJ470MTA8X11.5
CAP ALUM 470UF 20% 16V RADIAL TH
Rubycon
7,021
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.27831
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
470 µF
±20%
16 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
660 mA @ 120 Hz
1.2 A @ 100 kHz
75 mOhms
0.197" (5.00mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
35TZV100M6.3X8
CAP ALUM 100UF 20% 35V SMD
Rubycon
79,708
In Stock
1 : $0.95000
Cut Tape (CT)
900 : $0.28978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
TZV Series 6.30mm
CAP ALUM 47UF 20% 50V SMD
Rubycon
40,450
In Stock
1 : $0.97000
Cut Tape (CT)
900 : $0.29732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
62.4 mA @ 120 Hz
195 mA @ 100 kHz
680 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
ZLJ Series
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
13,101
In Stock
1 : $0.97000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
475 mA @ 120 Hz
950 mA @ 100 kHz
120 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
YXJ Series 10x16
CAP ALUM 1000UF 20% 16V RADIAL
Rubycon
43,818
In Stock
1 : $0.99000
Cut Tape (CT)
500 : $0.32912
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1000 µF
±20%
16 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
907.5 mA @ 120 Hz
1.21 A @ 100 kHz
62 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
10ZLH1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Rubycon
121,258
In Stock
1 : $1.00000
Bulk
Bulk
Active
1000 µF
±20%
10 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
798 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
LLE Series-8
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
1,065
In Stock
1 : $1.02000
Bulk
Bulk
Active
2.2 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
40 mA @ 120 Hz
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
ZLH Series
CAP ALUM 470UF 20% 25V RADIAL TH
Rubycon
121,355
In Stock
1 : $1.06000
Bulk
Bulk
Active
470 µF
±20%
25 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
Showing
of 12,385

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.