Vishay Beyschlag/Draloric/BC Components Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,802 In Stock | 1,000 : $1.39192 Tape & Box (TB) 1 : $3.76000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | -10%, +50% | 40 V | 8Ohm @ 100Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 75 mA @ 100 Hz | - | 3.2 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,327 In Stock | 1,000 : $1.39192 Tape & Box (TB) 1 : $3.76000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | -10%, +50% | 25 V | 4.8Ohm @ 100Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 100 mA @ 100 Hz | - | 1.9 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
375 In Stock | 1,000 : $1.42373 Tape & Box (TB) 1 : $3.82469 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 40 V | 8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 78 mA @ 10 kHz | 3.2 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
1,869 In Stock | 1,000 : $1.42374 Tape & Box (TB) 1 : $3.83000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 63 V | 5.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 126 mA @ 10 kHz | 2.5 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
1,757 In Stock | 1 : $4.11000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | - | 1.25 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
4,239 In Stock | 1,000 : $1.55825 Tape & Box (TB) 1 : $4.13096 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | 2.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 195 mA @ 10 kHz | 1.2 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
506 In Stock | 1,000 : $1.55824 Tape & Box (TB) 1 : $4.13096 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 40 V | 3.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 143 mA @ 10 kHz | 1.5 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,892 In Stock | 1 : $4.15000 Cut Tape (CT) 500 : $1.66602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2500 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 263.2 mA @ 100 Hz | - | 300 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
3,300 In Stock | 1 : $4.32000 Cut Tape (CT) 500 : $1.75128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 294 mA @ 100 Hz | - | 240 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
21,552 In Stock | 1 : $4.56000 Cut Tape (CT) 250 : $1.99508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 80 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 620 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
689 In Stock | 1 : $4.56000 Cut Tape (CT) 250 : $1.97832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 620 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
2,553 In Stock | 500 : $2.04797 Tape & Box (TB) 1 : $4.95309 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 10 V | 1Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 276 mA @ 10 kHz | 610 mOhms | - | 0.315" Dia x 0.433" L (8.00mm x 11.00mm) | - | - | Through Hole | Axial, Can | |||
10,117 In Stock | 1 : $5.04000 Cut Tape (CT) 500 : $2.08844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 63 V | - | 1500 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 282 mA @ 100 Hz | 470 mA @ 100 kHz | 380 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
174 In Stock | 1 : $5.15000 Cut Tape (CT) 250 : $2.17556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 350 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
21,534 In Stock | 1 : $5.36000 Cut Tape (CT) 250 : $2.40228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 63 V | - | 2000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 330 mA @ 100 Hz | 550 mA @ 100 kHz | 290 mOhms | - | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
2,509 In Stock | 500 : $2.31262 Tape & Box (TB) 1 : $5.51000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 63 V | 1.3Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 350 mA @ 10 kHz | 550 mOhms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
5,625 In Stock | 1 : $5.68000 Cut Tape (CT) 250 : $2.55680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | 690 mA @ 100 kHz | 130 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
573 In Stock | 500 : $2.42320 Tape & Box (TB) 1 : $5.73000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 120 µF | ±20% | 40 V | 1.459Ohm @ 100Hz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | 150 mA @ 100 Hz | 195 mA @ 10 kHz | 1.3 Ohms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial | |||
810 In Stock | 1 : $5.88000 Cut Tape (CT) 200 : $2.72410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 80 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 250 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
1,313 In Stock | 1 : $6.05000 Cut Tape (CT) 250 : $2.60464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 540 mA @ 100 Hz | 900 mA @ 100 kHz | 120 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
3,592 In Stock | 500 : $2.61138 Tape & Box (TB) 1 : $6.10000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 25 V | 480mOhm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 585 mA @ 10 kHz | 260 mOhms | - | 0.394" Dia x 0.709" L (10.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
119 In Stock | 1 : $6.33000 Cut Tape (CT) 250 : $2.89628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 50 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | - | AEC-Q200 | Automotive | - | 750 mA @ 100 kHz | 230 mOhms | - | 0.492" Dia (12.50mm) | 0.512" (13.00mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
2,087 In Stock | 1 : $6.98000 Cut Tape (CT) 200 : $3.30820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 2500 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 252 mA @ 100 Hz | 420 mA @ 100 kHz | 500 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
1,816 In Stock | 1 : $6.98000 Cut Tape (CT) 200 : $3.30820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 50 V | - | 4000 Hrs @ 125°C | -55°C ~ 125°C | Polar | AEC-Q200 | Automotive | 660 mA @ 100 Hz | 1.1 A @ 100 kHz | 85 mOhms | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.492" L x 0.492" W (12.50mm x 12.50mm) | Surface Mount | Radial, Can - SMD | |||
1,942 In Stock | 500 : $3.24198 Tape & Box (TB) 1 : $7.37000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 40 V | 530mOhm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 559 mA @ 10 kHz | 210 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can |