Aluminum - Polymer Capacitors

Results: 1,758
Series
OS-CON™, SEFOS-CON™, SEKOS-CON™, SEPOS-CON™, SEPCOS-CON™, SEPFOS-CON™, SEPGOS-CON™, SEQPOS-CON™, SVFOS-CON™, SVPOS-CON™, SVPAOS-CON™, SVPBOS-CON™, SVPC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Type
HybridPolymer
Capacitance
2.2 µF3.3 µF4.7 µF6.8 µF8.2 µF10 µF12 µF15 µF18 µF22 µF27 µF33 µF
Tolerance
±20%-
Voltage - Rated
2 V2.5 V4 V6.3 V8 V10 V12.5 V16 V20 V25 V32 V35 V50 V63 V
ESR (Equivalent Series Resistance)
3mOhm4.5mOhm5mOhm6mOhm6.5mOhm7mOhm8mOhm9mOhm10mOhm11mOhm12mOhm13mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 150°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 135°C2000 Hrs @ 145°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C4000 Hrs @ 125°C4000 Hrs @ 135°C5000 Hrs @ 105°C5500 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 145°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-
Ratings
-AEC-Q200
Applications
AutomotiveGeneral Purpose
Features
-Anti-VibrationHigh Vibration
Ripple Current @ Low Frequency
17 mA @ 120 Hz20 mA @ 120 Hz22.9 mA @ 120 Hz22.95 mA @ 120 Hz23.7 mA @ 120 Hz26.9 mA @ 120 Hz27.5 mA @ 120 Hz28 mA @ 120 Hz29 mA @ 120 Hz29.9 mA @ 120 Hz33 mA @ 120 Hz33.2 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz400 mA @ 100 kHz458 mA @ 100 kHz459 mA @ 100 kHz474 mA @ 100 kHz500 mA @ 100 kHz538 mA @ 100 kHz550 mA @ 100 kHz560 mA @ 100 kHz580 mA @ 100 kHz598 mA @ 100 kHz600 mA @ 100 kHz
Impedance
60 mOhms90 mOhms110 mOhms130 mOhms140 mOhms150 mOhms180 mOhms
Lead Spacing
0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)-
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.311" L x 0.209" W (7.90mm x 5.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)-
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.091" (2.30mm)0.110" (2.80mm)0.118" (3.00mm)0.130" (3.30mm)0.165" (4.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.311" L x 0.209" W (7.90mm x 5.30mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)-
Mounting Type
Surface MountThrough Hole
Package / Case
2917 (7343 Metric)Nonstandard SMDRadial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
1,758Results

Showing
of 1,758
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPF 6.30mm
25SVPF56M
CAP ALUM POLY 56UF 20% 25V SMD
Panasonic Electronic Components
11,661
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.77918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SEPC270MD
16SEPC100M+TSS
CAP ALUM POLY 100UF 20% 16V TH
Panasonic Electronic Components
43,614
In Stock
1 : $1.73000
Cut Tape (CT)
1,500 : $0.59689
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
OS-CON, SVPC, SVPD Series
16SVPC100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
2,516
In Stock
1 : $1.73000
Cut Tape (CT)
1,000 : $0.63442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE220MW
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
14,218
In Stock
1 : $1.75000
Cut Tape (CT)
1,500 : $0.58259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPC, SVPD Series
6SVPC330M
CAP ALUM POLY 330UF 20% 6.3V SMD
Panasonic Electronic Components
5,187
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.69697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
17mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
169.5 mA @ 120 Hz
3.39 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVP 5mm
6SVP47M
CAP ALUM POLY 47UF 20% 6.3V SMD
Panasonic Electronic Components
4,398
In Stock
1 : $1.84000
Cut Tape (CT)
1,500 : $0.67553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
6.3 V
70mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
55 mA @ 120 Hz
1.1 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF47M
CAP ALUM POLY 47UF 20% 25V SMD
Panasonic Electronic Components
15,852
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $0.77203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
EEH-ZC1V470P
CAP ALUM HYBRID 47UF 20% 35V SMD
Panasonic Electronic Components
10,723
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $0.57561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
135 mA @ 100 Hz
900 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 5mm
25SVPF27MX
CAP ALUM POLY 27UF 20% 25V SMD
Panasonic Electronic Components
2,449
In Stock
1 : $1.88000
Cut Tape (CT)
1,500 : $0.57366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
27 µF
±20%
25 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
122.5 mA @ 120 Hz
2.45 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVP 6.30mm
20SVP22M
CAP ALUM POLY 22UF 20% 20V SMD
Panasonic Electronic Components
3,381
In Stock
1 : $1.89000
Cut Tape (CT)
1,000 : $0.72199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
20 V
60mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
72.5 mA @ 120 Hz
1.45 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CX SERIES 7.3L,4.3W
EEF-CX0G331R
CAP ALUM POLY 330UF 20% 4V SMD
Panasonic Electronic Components
39,253
In Stock
1 : $1.91000
Cut Tape (CT)
3,500 : $0.87389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.1 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
10SEPC270MD
16SEPC270MX
CAP ALUM POLY 270UF 20% 16V TH
Panasonic Electronic Components
3,141
In Stock
1 : $1.93000
Bulk
Bulk
Active
Polymer
270 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
250 mA @ 120 Hz
5 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.354" (9.00mm)
-
Through Hole
Radial, Can
OS-CON, SVPF 6.30mm
16SVPF180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
11,902
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $0.77918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
165 mA @ 120 Hz
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
20SVPF120M
CAP ALUM POLY 120UF 20% 20V SMD
Panasonic Electronic Components
2,370
In Stock
1 : $2.09000
Cut Tape (CT)
1,000 : $0.81313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
20 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
35SVPF22M
CAP ALUM POLY 22UF 20% 35V SMD
Panasonic Electronic Components
2,156
In Stock
1 : $2.11000
Cut Tape (CT)
1,000 : $0.78275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
35 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
130 mA @ 120 Hz
2.6 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SX SERIES 1.9H,7.3L
EEF-SX0E331XE
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
114,327
In Stock
1 : $2.16000
Cut Tape (CT)
3,500 : $1.00078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
7.5 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
EEF-HX1A470R
EEF-HX0E331R6
CAP ALUM POLY 330UF 20% 2.5V SMD
Panasonic Electronic Components
37,536
In Stock
1 : $2.23000
Cut Tape (CT)
3,500 : $1.03294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
6mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
7.5 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
EEF-CX0D271R
EEF-SX0G331XE
CAP ALUM POLY 330UF 20% 4V SMD
Panasonic Electronic Components
7,689
In Stock
1 : $2.23000
Cut Tape (CT)
3,500 : $1.28135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
7.5 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
OS-CON, SVPF 6.30mm
25SVPF100M
CAP ALUM POLY 100UF 20% 25V SMD
Panasonic Electronic Components
7,620
In Stock
1 : $2.25000
Cut Tape (CT)
1,000 : $0.92214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
25 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series (6.3 Size)
EEH-ZA1J220XP
CAP ALUM HYBRID 22UF 20% 63V SMD
Panasonic Electronic Components
11,808
In Stock
1 : $2.27000
Cut Tape (CT)
900 : $0.95363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
63 V
80mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
150 mA @ 100 Hz
1.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE 6.30mm
16SVPE180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
3,513
In Stock
1 : $2.27000
Cut Tape (CT)
500 : $0.97040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
11mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
223 mA @ 120 Hz
4.46 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.394" (10.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SX SERIES 1.9H,7.3L
EEF-SX0D471XE
CAP ALUM POLY 470UF 20% 2V SMD
Panasonic Electronic Components
44,093
In Stock
1 : $2.31000
Cut Tape (CT)
3,500 : $1.06444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
2 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
7.5 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
16SVPK100M
16SVPK220M
CAP ALUM POLY 220UF 20% 16V SMD
Panasonic Electronic Components
2,126
In Stock
1 : $2.31000
Cut Tape (CT)
1,000 : $0.87389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
22mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
52 mA @ 120 Hz
1.04 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZA (6.3mm)
EEH-ZA1V470P
CAP ALUM HYBRID 47UF 20% 35V SMD
Panasonic Electronic Components
31,647
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $0.91998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
195 mA @ 100 Hz
1.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
SVPK Series
50SVPK10M
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
4,742
In Stock
1 : $2.43000
Cut Tape (CT)
1,500 : $0.88104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
80mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
27.5 mA @ 120 Hz
550 mA @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 1,758

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.