Arms, Mounts, Stands

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Arm Length
Base Size
26700-400-STN
26700-400-STN
REPLACEMENT STAND CYCLOPS 11.5"
Aven Tools
0
In Stock
Obsolete
Bag
Obsolete
Stand
11.5" (292.0mm)
8.50" x 5.98" (216.00mm x 152.00mm)
26700-410-C18
26700-410-C18
ARTICULATING ARM 16.3"H 17"V
Aven Tools
0
In Stock
Obsolete
Bulk
Obsolete
Arm, Articulating
16.3" (415.0mm) Horizontal, 17.0" (431.8mm) Vertical
-
26700-411-C15
26700-411-C15
ARTICULATING ARM 16.3"H 12.5"V
Aven Tools
0
In Stock
Obsolete
Bulk
Obsolete
Arm, Articulating
16.3" (415.0mm) Horizontal, 12.5" (317.0mm) Vertical
-
26800B-557
26800B-557
FLEXIBLE ARM 18"
Aven Tools
0
In Stock
Obsolete
Bulk
Obsolete
Arm, Flexible
18.0" (457.2mm)
-
26800B-558
26800B-558
FLEXIBLE ARM 18"
Aven Tools
0
In Stock
Obsolete
Bulk
Obsolete
Arm, Flexible
18.0" (457.2mm)
3.00" Dia (76.2mm)
Showing
of 5

Arms, Mounts, Stands


Arms, mounts, and stands hold or position tools and devices to provide stability, added function or hands-free use. Articulating, flexible, and telescoping arms are useful for tools, microphones, and work lighting. Mounts include surface, edge or wall brackets and are used to add stability, unobstructed workspaces or directional motion such as manual focusing. Floor and work surface stands provide temporary support of tools and workpieces providing reposition flexibility.