Audio Connectors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SJ2-35xx4A-SMT-TR
SJ2-35654A-SMT-TR
AUDIO JACK, 3.5 MM, RT, 5 CONDUC
Same Sky (Formerly CUI Devices)
1,116
In Stock
1 : $1.85000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Phone Jack
Female
5 Conductor (TRRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
5 Conductors, 5 Contacts
Does Not Contain Switch
Board Cutout, Surface Mount, Right Angle
Solder
Unshielded
-
-
-25°C ~ 85°C
SJ2-35344B-SMT-TR
SJ2-35344B-SMT-TR
AUDIO JACK, 3.5 MM, RT, 5 CONDUC
Same Sky (Formerly CUI Devices)
119
In Stock
1 : $2.50000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Phone Jack
Female
5 Conductor (TRRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
5 Conductors, 6 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
-
-
-25°C ~ 85°C
0
In Stock
Check Lead Time
1 : $2.02000
Cut Tape (CT)
650 : $1.14342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 5 Contacts
Single Switch
Board Cutout, Surface Mount, Right Angle
Solder
Unshielded
-
-
-20°C ~ 85°C
SJ2-3595xx-SMT-TR
SJ2-35954C-SMT-TR
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Same Sky (Formerly CUI Devices)
0
In Stock
1 : $2.77000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 5 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
SJ2-3598xx-SMT-TR
SJ2-35984D-SMT-TR
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Same Sky (Formerly CUI Devices)
0
In Stock
1 : $3.29000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 6 Contacts
Two Switches
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
0
In Stock
Check Lead Time
1 : $7.82000
Cut Tape (CT)
800 : $3.33744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
5 Conductor (TRRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
5 Conductors, 5 Contacts
Does Not Contain Switch
Surface Mount, Right Angle
Solder
Shielded
Board Guide, IP67
-
-25°C ~ 85°C
SJ2-3586xxx-SMT-TR
SJ2-35862B-SMT-TR
AUDIO JACK, 3.5 MM, RT, 2 CONDUC
Same Sky (Formerly CUI Devices)
0
In Stock
Obsolete
Cut Tape (CT)
Obsolete
Phone Jack
Female
Mono
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
2 Conductors, 3 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.