Audio Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
35RAPC5CHWNSN
35RAPC5CHWNSN
3.5MM RAPC JACK, WIDE BODY, TRRS
Switchcraft Inc.
1,004
In Stock
1 : $3.57000
Tray
Tray
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide
-
-
ASJ-171B-M-WP
ASJ-171B-M-WP
AUDIO JACK, WATERPROOF
Adam Tech
11
In Stock
1 : $4.81000
Tray
Tray
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide, Cover
Black
-20°C ~ 70°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.